
Highlights & Details
CSL Computer M12150H Gaming PC
- Intel® Core™ Ultra 5 245KF 15 core(s) / max. 5.2 GHz
- RAM: 16 GB DDR5 RAM 6000 MHz
- 1 TB SSD
- Nvidia GeForce RTX™ 5060 Ti 8 GB GDDR7
- Windows® 11 Home
Technical specifications
- WLAN (standards): Wi-Fi 6 802.11a/b/g/n/ac/ax/
- Asus PRIME H810M-A WIFI
- Memory configuration: Dual channel (2x 8 GB)
- Number of hard disks installed: 1
- Cooling method: Air cooling active
- Product type
Gaming PC
- Model
Gaming
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 245KF
- Processor/type
245KF
- Processor cores (No.)
15 x
- CPU speed
4200 MHz
- CPU turbo clock speed (max.)
5.2 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 5060 Ti
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Bluetooth
Wi-Fi
- Factory colour
Black
- Width
185 mm
- Height
414 mm
- Depth
343 mm
- PSU power
500 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413413 CSL Computer Gaming PC M12150H Intel® Core™ Ultra 5 245KF 5.2 GHz 16 GB RAM 1 TB SSD Nvidia GeForce RTX™ 5060 Ti 8 GB GD
Description
The Gaming PC M12150H delivers top-class performance. With this system, current games can be played in high resolutions with excellent frame rates, while with the has enough computing power for demanding media productions.
Strong application performance for demanding tasks
The Intel core ultra 5 245KF processor provides you with high computing power, while the GeForce RTX 5060 Ti with Nvidia DLSS provides smooth frame rates and impressive graphics quality.
Ready to start with Windows 11
The 16 GB RAM ensures responsive application processes and a comfortable workflow when working with graphics and video files. Windows 11 is already pre-installed on the Kingston® 1000 GB M.2 SSD.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual













