
Highlights & Details
CSL Computer M12160H Gaming PC
- Intel® Core™ Ultra 7 265KF 20 core(s) / max. 5.5 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 2 TB SSD
- Nvidia GeForce RTX™ 5060 Ti 16 GB GDDR7
- Windows® 11 Home
Technical specifications
- WLAN (standards): 2400Mbit/s.
- Motherboard type Gigabyte B860M DS3H WIFI6E
- Memory configuration: Dual channel (2x 16 GB)
- Number of hard disks installed: 1
- Cooling method: Air cooling active
- Product type
Gaming PC
- Model
Gaming
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265KF
- Processor/type
265KF
- Processor cores (No.)
20 x
- CPU speed
3900 MHz
- CPU turbo clock speed (max.)
5.5 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- RAM / Max. upgrade
256 GB
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
GeForce RTX™ 5060 Ti
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Bluetooth
Wi-Fi
- Factory colour
Black
- Width
221 mm
- Height
484 mm
- Depth
494 mm
- PSU power
500 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413414 CSL Computer Gaming PC M12160H Intel® Core™ Ultra 7 265KF 5.5 GHz 32 GB RAM 2 TB SSD Nvidia GeForce RTX™ 5060 Ti 16 GB G
Description
The Gaming PC M12160H delivers top-class performance. With this system, current games can be played in high resolutions with excellent frame rates, while with the has enough computing power for demanding media productions.
Strong application performance for demanding tasks
The Intel core ultra 7 265KF processor provides you with high computing power, while the GeForce RTX 5060 Ti with Nvidia DLSS provides smooth frame rates and impressive graphics quality.
Ready to start with Windows 11
32 GB Kingston FURY Beast DDR5 RAM with 6000 MHz guarantees in addition smooth multi-tasking and fast response times for gaming and creative projects. Windows 11 is already pre-installed on the Kingston® 2000 GB M.2 SSD.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual














