
Highlights & Details
CSL Computer M12400H Gaming PC
- Intel® Core™ Ultra 5 225F 10 core(s) / max. 4.9 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1000 GB SSD
- Nvidia GeForce RTX™ 5070 12 GB GDDR7
- Windows® 11 Home
Technical specifications
- Cooling method: Air cooling active
- Processor base:1851
- Motherboard type Gigabyte B860M DS3H WIFI6E
- 2 x 16 GB memory configuration
- Product type
Gaming PC
- Model
M12400H
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 225F
- Processor/type
225F
- Processor cores (No.)
10 x
- CPU speed
3300 MHz
- CPU turbo clock speed (max.)
4.9 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
12 GB
- Onboard graphics card (version)
GeForce RTX™ 5070
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
White
- Width
0.28 m
- Height
0.442 m
- Depth
0.425 m
- PSU power
850 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478937 CSL Computer Gaming PC M12400H Intel® Core™ Ultra 5 225F 4.9 GHz 32 GB RAM 1000 GB SSD Nvidia GeForce RTX™ 5070 12 GB GD
Description
With its GeForce® RTX 5070 OC graphics card and the Intel core i5-14400F 10 Kern processor, the M12400H gaming PC provides an excellent foundation for WQHD and 4K gaming. The graphics card with 12 GB GDDR7 VRAM and Nvidia DLSS 4 upscaling optimizes the picture quality using AI and significantly increases the FPS-values. 4th Gen Raytracing also provides realistic effects in cinema quality.
Strong application performance for demanding tasks
The 32 GB DDR5-RAM Kingston® Fury Beast RGB and a 1000 GB SSD enable fast system start-up, smooth working and seamless multi-tasking.
Ready to start with Windows 11
This gaming-PC is available including the ready to start pre-installed Windows 11 Home operating system.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual



