
Highlights & Details
CSL Computer M12500H Gaming PC
- Intel® Core™ Ultra 9 285K 24 core(s) / max. 5.7 GHz
- RAM: 64 GB DDR5 RAM 6000 MHz
- 4000 GB SSD
- Nvidia GeForce RTX™ 5070 Ti 16 GB GDDR7
- Windows® 11 Home
Technical specifications
- Cooling method: Water cooling
- Processor base:1851
- Gigabyte Z890 Eagle WIFI7 board type
- 2 x 32 GB memory configuration
- Product type
Gaming PC
- Model
M12500H
- CPU series
Intel® Core™ Ultra 9
- CPU
Intel® Core™ Ultra 9 285K
- Processor/type
285K
- Processor cores (No.)
24 x
- CPU speed
3700 MHz
- CPU turbo clock speed (max.)
5.7 GHz
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
GeForce RTX™ 5070 Ti
- SSD size (total)
4000 GB
- SSD 1 type
SSD
- SSD
4000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB C® (USB4®)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
- Factory colour
White
- Width
0.28 m
- Height
0.442 m
- Depth
0.425 m
- PSU power
850 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478947 CSL Computer Gaming PC M12500H Intel® Core™ Ultra 9 285K 5.7 GHz 64 GB RAM 4000 GB SSD Nvidia GeForce RTX™ 5070 Ti 16 GB
Description
Experience the next level of high-end gaming with the Gaming PC M12500H. The system is driven by a water-cooled Intel core ultra 9 285K processor and a GeForce RTX 5070 Ti graphics card, which enables a cinema-ready Game play in current AAA titles. The graphics card uses the Nvidia DLFS 4 multi-frame generation and the most advanced ray tracing for impressive frame rates and maximum detail accuracy in the latest games.
Strong application performance for demanding tasks
The 64 GB DDR5-RAM Kingston® FURY Beast RGB and a 4000 GB SSD guarantee smooth multi-tasking and minimum charging times. In the elegant BoostBoxx Vitrum Advanced housing with four ARGB fans, this High-End PC is the eye-catcher in each gaming setup.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual


