
Highlights & Details
CSL Computer M12660H Gaming PC
- AMD Ryzen 7 9800X3D 8 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 2000 GB SSD
- Nvidia GeForce RTX™ 5070 Ti 16 GB GDDR7
- Windows® 11 Home
Technical specifications
- Cooling method: Water cooling
- Processor base: AM5
- Asus TUF GAMING B650-PLUS WiFi
- 1 x 32 GB memory configuration
- Product type
Gaming PC
- Model
M12660H
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9800X3D
- Processor/type
9800X3D
- Processor cores (No.)
8 x
- CPU speed
4700 MHz
- CPU turbo clock speed (max.)
5.2 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
GeForce RTX™ 5070 Ti
- SSD size (total)
2000 GB
- SSD 1 type
SSD
- SSD
2000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
White
- Width
0.28 m
- Height
0.442 m
- Depth
0.425 m
- PSU power
850 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478963 CSL Computer Gaming PC M12660H AMD Ryzen 7 9800X3D 5.2 GHz 32 GB RAM 2000 GB SSD Nvidia GeForce RTX™ 5070 Ti 16 GB GDDR7
Description
Experience the next level of high-end gaming with the Gaming PC M12660H. The system is driven by a water-cooled AMD Ryzen 7 9800X3D processor and a GeForce RTX 5070 Ti graphics card, which enables a cinema-ready Game play with current AAA titles. The graphics card uses the Nvidia DLFS 4 multi-frame generation and the most advanced ray tracing for impressive frame rates and maximum detail accuracy in the latest games.
Strong application performance for demanding tasks
The 32 GB DDR5-RAM Kingston® FURY Beast RGB and a 2000 GB SSD guarantee smooth multi-tasking and minimum charging times. In the elegant BoostBoxx Vitrum Advanced housing with four ARGB fans, this High-End PC is the eye-catcher in each gaming setup.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual


