
Highlights & Details
CSL Computer M12680H Gaming PC
- AMD Ryzen 9 9950X3D 16 core(s) / max. 5.7 GHz
- RAM: 64 GB DDR5 RAM 6000 MHz
- 4000 GB SSD
- Nvidia GeForce RTX™ 5070 12 GB GDDR7
- Windows® 11 Home
Technical specifications
- Cooling method: Water cooling
- Processor base: AM5
- Asus TUF GAMING B650-PLUS WiFi
- 2 x 32 GB memory configuration
- Product type
Gaming PC
- Model
M12680H
- CPU series
AMD Ryzen 9
- CPU
AMD Ryzen 9 9950X3D
- Processor/type
9950X3D
- Processor cores (No.)
16 x
- CPU speed
4300 MHz
- CPU turbo clock speed (max.)
5.7 GHz
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
12 GB
- Onboard graphics card (version)
GeForce RTX™ 5070
- SSD size (total)
4000 GB
- SSD 1 type
SSD
- SSD
4000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C®
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
White
- Width
0.28 m
- Height
0.442 m
- Depth
0.425 m
- PSU power
850 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478965 CSL Computer Gaming PC M12680H AMD Ryzen 9 9950X3D 5.7 GHz 64 GB RAM 4000 GB SSD Nvidia GeForce RTX™ 5070 12 GB GDDR7 Wi
Description
With its GeForce® RTX 5070 OC graphics card and the AMD Ryzen 9 9950X3D 16 Kern processor, the Gaming PC M12680H provides an excellent foundation for WQHD and 4K gaming. The graphics card with 12 GB GDDR7 VRAM and Nvidia DLSS 4 upscaling optimizes the picture quality using AI and significantly increases the FPS-values. 4th Gen Raytracing also provides realistic effects in cinema quality.
Strong application performance for demanding tasks
The 64 GB DDR5-RAM Kingston® Fury Beast RGB and a 4000 GB SSD enable fast system start-up, smooth working and seamless multi-tasking. The BoostBoxx Vitrum Advanced housing with four ARGB-fans and BoostBoxx liquid water cooling provides for an optimal air flow and keeps the system cool even under stress.
Ready to start with Windows 11
This gaming-PC is available including the ready to start pre-installed Windows 11 Home operating system.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual


