
Highlights & Details
CSL Computer M12800H Gaming PC
- AMD Ryzen 5 5500 6 core(s) / max. 4.2 GHz
- RAM: 32 GB DDR4 RAM 3200 MHz
- 2000 GB SSD
- Nvidia GeForce RTX™ 5060 8 GB GDDR7
- Windows® 11 Home
Technical specifications
- Cooling method: Air cooling active
- Processor base AM4
- MSI A520M-A Pro board type
- 2 x 16 GB memory configuration
- Product type
Gaming PC
- Model
M12800H
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 5500
- Processor/type
5500
- Processor cores (No.)
6 x
- CPU speed
3600 MHz
- CPU turbo clock speed (max.)
4.2 GHz
32 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 5060
- SSD size (total)
2000 GB
- SSD 1 type
SSD
- SSD
2000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
- Factory colour
Black
- Width
0.215 m
- Height
0.431 m
- Depth
0.4 m
- PSU power
500 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478973 CSL Computer Gaming PC M12800H AMD Ryzen 5 5500 4.2 GHz 32 GB RAM 2000 GB SSD Nvidia GeForce RTX™ 5060 8 GB GDDR7 Win 11
Description
The Gaming PC M12800H is a powerful WQHD gaming PC with a GeForce® RTX 5060 graphics card. Thanks to the Nvidia DLSS 4 KI-upscaling and Raytracing of the fourth generation even the most demanding AAA-games with high frame rates and impressive effects are played back. The AMD Ryzen™ 5 5500 6-core processor with 12 threads provides powerful multi-core performance that is compelling not only for gaming, but also for content creation.
Strong performance, lots of memory
32 GB RAM enables smooth multi-tasking, fast program start-up and short charging times. The 2000 GB Kingston® NVMe SSD offers plenty of space for games, applications and important files and speeds up the system considerably.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual



