
Highlights & Details
CSL Computer M12820H Gaming PC
- Intel® Core™ Ultra 5 225F 10 core(s) / max. 4.9 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 2000 GB SSD
- Nvidia GeForce RTX™ 5060 8 GB GDDR7
- Windows® 11 Home
Technical specifications
- Cooling method: Air cooling active
- Processor base:1851
- Asus PRIME H810M-A WIFI
- 2 x 16 GB memory configuration
- Product type
Gaming PC
- Model
M12820H
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 225F
- Processor/type
225F
- Processor cores (No.)
10 x
- CPU speed
3300 MHz
- CPU turbo clock speed (max.)
4.9 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 5060
- SSD size (total)
2000 GB
- SSD 1 type
SSD
- SSD
2000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
0.215 m
- Height
0.431 m
- Depth
0.4 m
- PSU power
500 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478975 CSL Computer Gaming PC M12820H Intel® Core™ Ultra 5 225F 4.9 GHz 32 GB RAM 2000 GB SSD Nvidia GeForce RTX™ 5060 8 GB GDD
Description
The Gaming PC M12820H combines strong processor power with the advanced graphics technology of the GeForce RTX 5060 - a perfect basis for gaming in Full HD and WQHD. The Intel® Core™ Ultra 5 225F processor provides efficient multi-core performance with 10 CPU cores, while the GeForce® RTX 5060 with 8 GB GDDR7 VRAM provides stable frame rates and detailed displays.
Strong performance, lots of memory
32 GB Kingston fury beast RAM and a 2000 GB PCIe SSD offer enough reserves for multitasking, short charging time and lots of storage space. This system supports 4th Gen Raytracing, Nvidia DLSS 4 upscaling with multi frame generation as well as Reflex™ 2 and is therefore excellently equipped for NextGen gaming!
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual




