
Highlights & Details
CSL Computer M12830H Gaming PC
- Intel® Core™ Ultra 7 265K 20 core(s) / max. 5.5 GHz
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1000 GB SSD
- Intel Intel UHD graphics
- Windows® 11 Home
Technical specifications
- Cooling method: Air cooling active
- Processor base:1851
- Gigabyte Z890M Gaming X motherboard type
- 2 x 16 GB memory configuration
- Product type
Gaming PC
- Model
M12830H
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265K
- Processor/type
265K
- Processor cores (No.)
20 x
- CPU speed
3900 MHz
- CPU turbo clock speed (max.)
5.5 GHz
- CPU performance core boost clock
5.5 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel UHD graphics
- Dedicated graphics card
No
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
- Factory colour
Black
- Width
0.215 m
- Height
0.431 m
- Depth
0.4 m
- PSU power
700 W
- Features
Built-in SSD
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478976 CSL Computer Gaming PC M12830H Intel® Core™ Ultra 7 265K 5.5 GHz 32 GB RAM 1000 GB SSD Intel Intel UHD graphics Win 11 H
Description
The Gaming PC M12830H with Intel® Core™ Ultra 7 265K processor is the ideal basis for the individual configuration of a powerful multimedia and gaming PC.
Impressive performance for long, intensive gaming sessions!
This processor impresses with 20 CPU cores and easily handles demanding AI workloads thanks to its Intel AI Boost technology. It also offers excellent computing power for demanding content productions and smooth gaming. In the system 32 GB DDR5 RAM of the Kingston FURY beast series are installed in the Dual channel, which provides for excellent response times with a clock speed of 6000 MHz.
Ready to start with Windows 11
Windows 11 is already pre-installed on the Kingston® 1000 GB M.2 SSD.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual

