
Highlights & Details
CSL Computer M12840H Gaming PC
- Intel® Core™ Ultra 9 285K 24 core(s) / max. 5.7 GHz
- RAM: 16 GB DDR5 RAM 6000 MHz
- 1000 GB SSD
- Nvidia GeForce RTX™ 4060 8 GB GDDR6
- Windows® 11 Home
Technical specifications
- Cooling method: Water cooling
- Processor base:1851
- Gigabyte Z890 UD WIFI6E mainboard
- 2 x 8 GB memory configuration
- Product type
Gaming PC
- Model
M12840H
- CPU series
Intel® Core™ Ultra 9
- CPU
Intel® Core™ Ultra 9 285K
- Processor/type
285K
- Processor cores (No.)
24 x
- CPU speed
3700 MHz
- CPU turbo clock speed (max.)
5.7 GHz
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 4060
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB C® (USB4®)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
0.215 m
- Height
0.431 m
- Depth
0.4 m
- PSU power
700 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478977 CSL Computer Gaming PC M12840H Intel® Core™ Ultra 9 285K 5.7 GHz 16 GB RAM 1000 GB SSD Nvidia GeForce RTX™ 4060 8 GB GDD
Description
The Gaming PC M12840H offers top performance for gaming and content creation. Its Intel® Core™ Ultra 9 285K processor with 360 mm ARGB water cooling masters even the most demanding tasks with ease. The GeForce® RTX 4060 graphics card delivers realistic displays and high FPS for a smooth game play. Fast multi-tasking is guaranteed with 16 GB DDR5 RAM Kingston® FURY Beast and a clock speed of 6000 MHz.
Ready to start with Windows 11
The 1000 GB M.2 NVMe SSD enables short charging times and Windows 11 Home is pre-installed ready to start, so you can get started right away.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual





