
Highlights & Details
CSL Computer M13030H Gaming PC
- AMD Ryzen 5 5500 6 core(s) / max. 4.2 GHz
- RAM: 32 GB DDR4 RAM 3200 MHz
- 1000 GB SSD
- Nvidia GeForce RTX™ 3050 6 GB GDDR6
- Windows® 11 Home
Technical specifications
- Cooling method: Air cooling active
- Processor base AM4
- MSI A520M-A Pro board type
- 2 x 16 GB memory configuration
- Product type
Gaming PC
- Model
M13030H
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 5500
- Processor/type
5500
- Processor cores (No.)
6 x
- CPU speed
3600 MHz
- CPU turbo clock speed (max.)
4.2 GHz
32 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- Dedicated graphics card (memory)
6 GB
- Onboard graphics card (version)
GeForce RTX™ 3050
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of DVI ports
2 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DVI
DisplayPort
- Factory colour
Black
- Width
0.194 m
- Height
0.45 m
- Depth
0.386 m
- PSU power
500 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527616 CSL Computer Gaming PC M13030H AMD Ryzen 5 5500 4.2 GHz 32 GB RAM 1000 GB SSD Nvidia GeForce RTX™ 3050 6 GB GDDR6 Win 11
Description
With its attractive price-performance ratio the Gaming PC M13030H is a first-class choice for gamers who value quality and performance without exceeding their budget. With a combination of AMD Ryzen™ 5 5500 six-core processor and GeForce® RTX 3050 graphics card, this system enables smooth full HD gaming with high FPS. Nvidia Reflex™ technology minimizes latency and keeps you at the cutting edge, especially in heated online battles.
Strong performance for demanding tasks
The 32 GB RAM Kingston® FURY Beast are configured in Dual channel mode to take advantage of the full memory bandwidth. This ensures short response times and provides for fast and efficient working processes, such as video editing, photo editing or intensive multi-tasking.
Ready to start with Windows 11
Windows 11 is already pre-installed on the 1000 GB M.2 SSD.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual




