
Highlights & Details
CSL Computer M13040H Gaming PC
- AMD Ryzen 7 7800X3D 8 core(s) / max. 5 GHz
- RAM: 64 GB DDR5 RAM 5600 MHz
- 2000 GB SSD
- Nvidia GeForce RTX™ 5070 12 GB GDDR7
- Windows® 11 Home
Technical specifications
- Cooling method: Air cooling active
- Processor base: AM5
- Asus B650E Advanced Gaming WIFI
- 2 x 32 GB memory configuration
- Product type
Gaming PC
- Model
M13040H
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 7800X3D
- Processor/type
7800X3D
- Processor cores (No.)
8 x
- CPU speed
4200 MHz
- CPU turbo clock speed (max.)
5 GHz
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
12 GB
- Onboard graphics card (version)
GeForce RTX™ 5070
- SSD size (total)
2000 GB
- SSD 1 type
SSD
- SSD
2000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
DisplayPort
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
0.215 m
- Height
0.49 m
- Depth
0.46 m
- PSU power
850 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527617 CSL Computer Gaming PC M13040H AMD Ryzen 7 7800X3D 5 GHz 64 GB RAM 2000 GB SSD Nvidia GeForce RTX™ 5070 12 GB GDDR7 Win
Description
The Gaming PC M13040H is a powerful WQHD gaming PC, which perfectly sets the latest AAA games in scene! As a processor, the AMD Ryzen™ 7 7800X3D is installed with 8 CPU cores and 3D V cache technology, which provides impressive gaming performance. It is flanked by 64 GB DDR5-RAM Kingston fury beast synchronization for lightning fast charging time.
Strong performance for demanding tasks
The GeForce® RTX 5070 with Nvidia DLSS 4 multi frame generation and 4th Gen ray tracing provides breathtaking effects, cinematic images and rich FPS in WQHD 1440p. A 2000 GB M.2 PCIe SSD rounds off the power package and offers plenty of fast storage space for your media libraries.
Ready to start with Windows 11
The system comes ready to boot with pre-installed Windows 11 Home.
This text is machine translated.
Scope of delivery
- 1x Desktop PC
- 1x power cable
- 1x user manual



