
Highlights & Details
CSL Computer M13380H Gaming PC
- Intel® Core™ Ultra 7 265K Arrow Lake
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1000 GB SSD
- Intel UHD graphics Intel
- Windows® 11 Home
Technical specifications
- Product type
Gaming PC
- Model
M13380H
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265K
- Processor/type
265K
- Processor generation
Arrow Lake
- Processor cores (No.)
20 x
- CPU speed
3900 MHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- HDD 1 connection
M.2 PCIe NVMe
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Interfaces
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
- Factory colour
White
- Width
0.208 m
- Height
0.45 m
- Depth
0.425 m
- PSU power
700 W
- Features
Built-in SSD
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644627 CSL Computer Gaming PC M13380H Intel® Core™ Ultra 7 265K 32 GB RAM 1000 GB SSD Intel UHD graphics Intel 98385
Description
This text is machine translated.
Scope of delivery
- 1x Desktop PC, 1x power cable, 1x installation guide



