
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Gaming PC
M13390H
Intel® Core™ Ultra 7
Intel® Core™ Ultra 7 265K
265K
Arrow Lake
20 x
3900 MHz
32 GB
DDR5 RAM
6000 MHz
Yes
Intel
UHD graphics
No
1000 GB
SSD
1000 GB
0 GB
0 GB
Flash M.2
w/o hard drive
5.3
Keyboard not included
4 x
2 x
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Black
700 W
Built-in SSD
Windows® 11 Home
User & Safety Instructions 3644628 CSL Computer Gaming PC M13390H Intel® Core™ Ultra 7 265K 32 GB RAM 1000 GB SSD Intel UHD graphics 98386