
Highlights & Details
CSL Computer M13420H Gaming PC
- Intel® Core™ Ultra 7 265KF Arrow Lake
- RAM: 32 GB DDR5 RAM 6000 MHz
- 1000 GB SSD
- Nvidia GeForce RTX™ 5060 Ti 8 GB GDDR7
- Windows® 11 Home
Technical specifications
- Product type
Gaming PC
- Model
M13420H
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265KF
- Processor/type
265KF
- Processor generation
Arrow Lake
- Processor cores (No.)
20 x
- CPU speed
3900 MHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
6000 MHz
- Onboard graphics card
No
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX™ 5060 Ti
- SSD size (total)
1000 GB
- SSD 1 type
SSD
- SSD
1000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Factory colour
Black
- Width
0.225 m
- Height
0.518 m
- Depth
0.512 m
- PSU power
700 W
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644631 CSL Computer Gaming PC M13420H Intel® Core™ Ultra 7 265KF 32 GB RAM 1000 GB SSD Nvidia GeForce RTX™ 5060 Ti 8 GB GDDR7 9
Description
This text is machine translated.
Scope of delivery
- 1x Desktop PC, 1x power cable, 1x installation guide










