
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Gaming PC
M13430H
Intel® Core™ Ultra 9
Intel® Core™ Ultra 9 285K
285K
Arrow Lake
24 x
3700 GHz
32 GB
DDR5 RAM
5600 MHz
Yes
Intel
Intel UHD
No
1000 GB
SSD
1000 GB
0 GB
0 GB
Flash M.2
w/o hard drive
5.3
Keyboard not included
3 x
3 x
2 x
1 x
Black
0.208 m
0.45 m
0.425 m
700 W
Built-in SSD
Windows® 11 Home
User & Safety Instructions 3644632 CSL Computer Gaming PC M13430H Intel® Core™ Ultra 9 285K 32 GB RAM 1000 GB SSD Intel Intel UHD 98390