
Highlights & Details
CSL Computer Narrow Box Black Mini PC
- Intel® N N100 4 core(s) / max. 3400 GHz
- RAM: 16 GB GDDR4 RAM 3200 MHz
- 500 GB SSD
- Intel Intel® UHD graphics card
- Windows® 11 Home
Technical specifications
- Product type
Mini PC
- Model
CSL Narrow Box Black
- CPU series
Intel® N
- CPU
Intel® N N100
- Processor/type
N100
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3400 GHz
16 GB
- RAM type
GDDR4 RAM
- Memory clock speed
3200 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
None (PC-controlled)
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
2 x
- Factory colour
Black
- Width
114 mm
- Height
47 mm
- Depth
106 mm
- Weight
282 g
- PSU power
36 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Features
Built-in SSD
Passive cooling
- Operating system (Version)
Windows® 11 Home
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385139 CSL Computer Mini PC Narrow Box Black Intel® N N100 3400 GHz 16 GB RAM 500 GB SSD Intel Intel® UHD graphics card 92946
Description
The CSL Narrow Box Black mini PC with 16 GB RAM and a 500 GB M.2 SSD offers strong performance for demanding office and business applications. Strong power, flexible connection possibilities
Its Intel® N100 processor delivers fast performance in multi-tasking, graphics editing and CMS-tasks. With a 500 GB SSD, you have fast access to your files and programs. This compact mini PC comes pre-installed with Windows 11 Home and is also ideal as a powerful central solution for 4K streaming and Smart home automation. Intel Wi-Fi 6 and Bluetooth 5.2 are already integrated for fast, stable wireless connections.
This text is machine translated.
Scope of delivery
- 1x mini-PC, 1x power cable, 1x installation guide









