
Highlights & Details
CSL Computer Narrow Box Black Mini PC
- Intel® N N100 4 core(s) / max. 3400 GHz
- RAM: 32 GB GDDR4 RAM 3200 MHz
- 2000 GB SSD
- Intel Intel® UHD graphics card
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
CSL Narrow Box Black
- CPU series
Intel® N
- CPU
Intel® N N100
- Processor/type
N100
- Processor cores (No.)
4 x
- CPU speed
3400 GHz
- CPU turbo clock speed (max.)
3400 GHz
32 GB
- RAM type
GDDR4 RAM
- Memory clock speed
3200 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card
No
- SSD size (total)
2000 GB
- SSD 1 type
SSD
- SSD
2000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
None (PC-controlled)
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
Wi-Fi 6 (IEEE 802.11ax)
- Factory colour
Black
- Width
114 mm
- Height
47 mm
- Depth
106 mm
- Weight
282 g
- PSU power
36 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Features
Built-in SSD
Passive cooling
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3385157 CSL Computer Mini PC Narrow Box Black Intel® N N100 3400 GHz 32 GB RAM 2000 GB SSD Intel Intel® UHD graphics card 92982
Description
With the CSL Narrow Box Black / 32GB / 2000 GB M.2 SSD / Win 11 Pro mini PC, you obtain a strong all-round solution that offers you ample storage space and first-class performance in everyday digital situations. Strong power, flexible connection possibilities
The Intel® N100 processor with integrated Intel® UHD graphics and 32 GB RAM deliver responsive performance for all tasks, from office applications to Smart home apps to 4K streaming. The 2000 GB SSD provides for fast access to your data and programs. With the pre-installed Windows 11 Pro the mini PC is immediately ready to use, and Intel Wi-Fi 6 as well as Bluetooth 5.2 guarantee a fast wireless connection to the network or to your peripheral devices.
This text is machine translated.
Scope of delivery
- 1x mini-PC, 1x power cable, 1x installation guide









