
Highlights & Details
CSL Computer Narrow Box Mini PC
- Intel® Core™ i3 N305 8 core(s) / max. 3.8 GHz
- RAM: 8 GB DDR4 RAM 3200 MHz
- 2 TB SSD
- Intel UHD graphics
- Windows® 11 Home
Technical specifications
- Product type
Mini PC
- Model
Narrow Box
- CPU series
Intel® Core™ i3
- CPU
Intel® Core™ i3 N305
- Processor/type
N305
- Processor cores (No.)
8 x
- CPU turbo clock speed (max.)
3.8 GHz
- CPU cache
6 MB
8 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
HDMI™
DisplayPort
Audio line out
Gigabit LAN (1/2.5 Gbps)
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
- Factory colour
Black
- Width
130 mm
- Height
50 mm
- Depth
130 mm
- PSU power
48 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Features
SSD operating system
Built-in SSD
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3342822 CSL Computer Mini PC Narrow Box Intel® Core™ i3 N305 3.8 GHz 8 GB RAM 2 TB SSD Intel UHD graphics Win 11 Home 92193
Description
Introducing the CSL Narrow Box – an ultra-compact mini PC with impressive performance for office, multimedia and 4K entertainment! Equipped with the powerful Intel® Core™ i3-N305 eight-core processor, proper RAM and fast SSD, this mini-PC is suitable Ideal for home office and demanding applications in everyday life.
Optimum wireless connectivity, great expansion options
Thanks to HDMI, DisplayPort and five USB-ports, including a USB-C-connection, the Narrow Box offers versatile connection options for monitors and peripherals. With Wi-Fi 6 you enjoy lightning-fast and stable WLAN connections, while Bluetooth 5.2 enables the easy coupling of wireless accessories. In addition, the storage space can be extended by up to 4000 GB with an optional 2.5" SATA SSD. The compact housing with VESA mount offers flexible mounting options, for example, on the wall or behind a monitor. The Mini-PC comes with pre-installed Windows 11, so that you can start immediately.
This text is machine translated.
Scope of delivery
- Mini PC
- Power Cables
- User manual







