
Number
Highlights & Details
CSL Computer Narrow Box Premium Mini PC
- Intel® N N200 4 core(s) / max. 3.7 GHz
- RAM: 8 GB DDR4 SDRAM 3200 MHz
- 500 GB SSD
- Intel UHD graphics
- Windows® 11 Home in S Mode
Technical specifications
- CPU-cooler: Passive CPU-cooler, noiseless
- 1× M.2 2280 PCIe/SATA, 1× SATA
- WLAN: 1800MBit/s Wireless LAN, WiFi 6 AX200, 802.11 a/b/g/n/ac/ax WLAN, 2.4 GHz & 5 GHz Dual band
- Sound: Integrated onboard 5.1 controllers, HD audio, 5.1 via HDMI / DP, stereo via jack output
- Housing: Mini PC housing, with pedestal, incl. VESA bracket
- Power supply: External 12V 30W power supply, silent
- Product type
Mini PC
- Model
Narrow Box Premium
- CPU series
Intel® N
- CPU
Intel® N N200
- Processor/type
N200
- Processor cores (No.)
4 x
- CPU turbo clock speed (max.)
3.7 GHz
- CPU cache
6 MB
8 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
HDMI™
DisplayPort
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 6 (IEEE 802.11ax)
- Factory colour
Black
- Width
130 mm
- Height
55 mm
- Depth
130 mm
- PSU power
30 W
- Software included
Norton 360 Deluxe (incl. 90 days updates)
- Features
SSD operating system
Built-in SSD
- Operating system (Version)
Windows® 11 Home in S Mode
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3027204 CSL Computer Mini PC Narrow Box Premium Intel® N N200 3.7 GHz 8 GB RAM 500 GB SSD Intel UHD graphics Win 11 Home S-Modus
Description
Equipped with an Intel® N200 quad-core processor, a 500 GB Kingston M.2 SSD and 8 GB RAM, this mini PC presents itself as powerful and responsive.
With HDMI 2.0, DisplayPort and a total of five USB-ports, including a USB-C port, flexible connection options are available. Wi-Fi 6 offers stable and fast WLAN connections with up to 1800 MBit/s for streaming and online gaming, while Bluetooth 5.2 enables the comfortable linking of wireless peripherals and accessories.
The compact housing of the mini PC with VESA mount offers options for space-saving wall or monitor mounting. This Narrow Box Premium model comes with Windows 11 Home, which is pre-installed ready to start.
This text is machine translated.
Scope of delivery
- Includes power supply
- With 6 bits. Voucher for 30 days XBOX Game Pass Ultimate














