
Highlights & Details
CSL Computer Narrow Box Ultra HD Compact v5 Mini PC
- Intel® Celeron® N5100 4 core(s) / max. 2.8 GHz
- RAM: 4 GB DDR4 RAM
- 128 GB eMMC 512 GB SSD
- Intel UHD graphics
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
Narrow Box Ultra HD Compact v5
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® N5100
- Processor/type
N5100
- Processor cores (No.)
4 x
- CPU speed
2.8 GHz
- CPU turbo clock speed (max.)
2.8 GHz
- CPU cache
4 MB
4 GB
- RAM type
DDR4 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
128 GB
- HDD 1 connection
eMMC
- Hard drive
128 GB
- HDD 1 type
eMMC
- Drive
w/o hard drive
- Bluetooth
4.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 2nd gen)
HDMI™
VGA
Card reader
Headphone jack (3.5 mm)
Gigabit LAN (1 Gbps)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Black
- Width
121 mm
- Height
26 mm
- Depth
121 mm
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2617043 CSL Computer Mini PC Narrow Box Ultra HD Compact v5 Intel® Celeron® N5100 2.8 GHz 4 GB RAM 128 GB eMMC 512 GB SSD Intel
Description
This text is machine translated.
Features
- CPU: Intel® Celeron® N5100, 4× 2800 MHz Intel® BurstCPU cooler: Passive CPU cooler, silentBoot SSD: GB SSD, M.2 2242 PCI-Express NVMe (1600 MB/s read | 1500 MB/s write)Hard disk 128 GB eMMC, SSD memoryMEMORY: 4 GB DDR4-RAMIntel® UHD Graphics with Intel® Quick Sync Video, 1× HDMI 2.0, 1× VGAMotherboard: Mini-desktop mainboard, SoC, 3× USB 3.1, HDMI 2.0 output (audio/video), micro-SD card reader (SDXC/SDHC, max. 512 GB), 1× headphone out, Bluetooth 4.2, 1× M.2 2242 NVMe/SATANetwork: 10/100/1000/2500 MBit/s Gigabit Ethernet LANWLAN: 867 MBit/s Wireless LAN, Intel® AC 7265, 802.11 a/b/g/n/ac WLAN, 2.4 GHz & 5 GHz dual band, Bluetooth 4.2Sound: Integrated onboard 5.1 controller, HD audio, 5.1 via HDMI, stereo via jack outputCard reader: Micro-SD card reader for SD/SDHC/SDXC up to max. 512 GBHousing: Mini-PC housing, black, 121 × 121 × 26 mm, with base, including VESA bracketPower supply: External 12V / 2.5A power supply, silentExtras: 2m HDMI cableOperating system: Windows 11 Pro, 64Bit, pre-installed
Scope of delivery
- Incl. Power supply

















