
Highlights & Details
CSL Computer VenomBox 7640HS Mini PC
- AMD Ryzen 5 7640HS 6 core(s) / max. 5 GHz
- RAM: 8 GB DDR5 RAM 5600 MHz
- 2000 GB SSD
- AMD Radeon™ 760M
- Windows® 11 Home
Technical specifications
- Colour (according to manufacturer): Black
- Product type: Mini PC
- Bluetooth version: 5.3
- Connections: 4x USB 3.2 2nd Gen, 2x USB 4.0 type C, 2x HDMI 2.1, 1x RJ45
- WLAN (standards) 2400 MBit/s
- Wi-Fi: Yes
- Software included: GDATA Internet Security (incl. 180 days updates)
- Memory speed 5600 MHz
- Motherboard type CSL Mini-PC mainboard VenomBox 7640HS
- Memory configuration: Single channel (1x 8 GB)
- Hard disk capacity 1. Hard disk 2000 GB
- Hard disk type 1.Hard disk: SSD
- Number of hard disks installed: 1
- Number of processor cores: 6
- Graphics memory type: Shared-memory
- Depth: 125,000 mm
- Height: 1.8" (55,000 mm)
- Width 130,000 mm
- Processor: AMD Ryzen™ 5 7640HS
- Processor clock: 4300 MHz
- Processor number: 7640HS
- Power of mains adapter 120 W
- Memory size 8 GB
- Application area: Multimedia
- DDR5 memory type
- Bluetooth: Yes
- Total GB memory: 2000 GB
- Turbo processor frequency 5000 MHz
- SSD memory: Yes
- Cooling method: Air cooling passive
- Color (normalized): Black
- Processor model: Ryzen™ 5
- Processor brand: AMD
- Operating system: Windows 11 Home (64 bit)
- Radeon™ 760M graphics card
- Graphics chipset manufacturer: AMD
- Card reader: No.
- Operating System Version: Windows 11 Home
- Product type
Mini PC
- Model
CSL VenomBox 7640HS 8GB/2000 GB/Win11H
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 7640HS
- Processor/type
7640HS
- Processor cores (No.)
6 x
- CPU speed
4300 MHz
- CPU turbo clock speed (max.)
5 GHz
8 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
1
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ 760M
- SSD size (total)
2000 GB
- SSD 1 type
SSD
- SSD
2000 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C® (USB4®)
HDMI® 2.1
RJ45
Wi-Fi
Bluetooth
- Factory colour
Black
- Width
130 mm
- Height
55 mm
- Depth
125 mm
- PSU power
120 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393861 CSL Computer Mini PC VenomBox 7640HS AMD Ryzen 5 7640HS 5 GHz 8 GB RAM 2000 GB SSD AMD Radeon™ 760M Win 11 Home 93126
Description
Strong performance, lots of memory
The CSL VenomBox 7640HS / 8GB / 2000 GB M.2 SSD / Windows 11 Home convinces with strong Power in the mini format! Powered by a AMD Ryzen™ 5 7640HS six-core processor with Radeon™ 760M graphics unit, this compact mini PC can easily handle office tasks and 4K entertainment. Smooth multi-tasking, fast system start-up and data access are guaranteed thanks to the 8 GB DDR5 RAM and a 2000 GB M.2 PCIe SSD.
Optimum wireless connectivity, great expansion options
The VenomBox offers first-class connectivity despite its compact dimensions: Four USB 3.2 Gen2 ports, two USB4 ports with Thunderbolt™/DisplayPort function and two HDMI outputs enable a flexible and powerful setup. Intel® Killer Wi-Fi 6E, Bluetooth® 5.3 and 2.5Gbit LAN guarantee fast data transfer in any situation.
Ready to start with Windows 11
With the preinstalled Windows 11 Home you are immediately ready to use and can use the CSL VenomBox 7640HS without long installation effort.
This text is machine translated.
Features
- 2x USB type-C with DisplayPort alternate mode interface
- USB-c DisplayPort old mode
- USB-c DP alt-mode
Scope of delivery
- 1x Mini PC
- 1x power cable
- 1x user manual







