
Highlights & Details
CSL Computer VenomBox 8845HS Mini PC
- AMD Ryzen 7 8845HS 8 core(s) / max. 5.1 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 2000 GB SSD
- AMD Radeon™ 780M
- Windows® 11 Home
Technical specifications
- Colour (according to manufacturer): Black
- Product type: Mini PC
- Bluetooth version: 5.3
- 4× USB 3.2 Gen2, 2× USB 4.0 Type C, 2× HDMI 2.1, 1x RJ45
- WLAN (standards) 2400 MBit/s
- Wi-Fi: Yes
- Software included: GDATA Internet Security (incl. 180 days updates)
- Memory speed 5600 MHz
- Motherboard type CSL Mini-PC mainboard VenomBox 8845HS
- Memory configuration: Dual channel (2x 16 GB)
- Hard disk capacity 1. Hard disk 2000 GB
- Hard disk type 1.Hard disk: SSD
- Number of hard disks installed: 1
- Number of processor cores: 8
- Graphics memory type: Shared-memory
- Depth: 125,000 mm
- Height: 1.8" (55,000 mm)
- Width 130,000 mm
- Processor: AMD Ryzen™ 7 8845HS
- Processor clock: 3800 MHz
- Processor number: 8845HS
- Power of mains adapter 120 W
- Memory size 32 GB
- Application area: Multimedia
- DDR5 memory type
- Bluetooth: Yes
- Total GB memory: 2000 GB
- Turbo processor frequency 5100 MHz
- SSD memory: Yes
- Cooling method: Air cooling passive
- Color (normalized): Black
- Processor model: Ryzen™ 7
- Processor brand: AMD
- Operating system: Windows 11 Home (64 bit)
- Graphics card: Radeon™ 780M
- Graphics chipset manufacturer: AMD
- Card reader: No.
- Operating System Version: Windows 11 Home
- Product type
Mini PC
- Model
CSL VenomBox 8845HS 32GB/2000 GB/Win11H
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8845HS
- Processor/type
8845HS
- Processor cores (No.)
8 x
- CPU speed
3800 MHz
- CPU turbo clock speed (max.)
5.1 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ 780M
- SSD size (total)
2000 GB
- SSD 1 type
SSD
- SSD
2000 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C® (USB4®)
HDMI® 2.1
RJ45
Wi-Fi
Bluetooth
- Factory colour
Black
- Width
130 mm
- Height
55 mm
- Depth
125 mm
- PSU power
120 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393829 CSL Computer Mini PC VenomBox 8845HS AMD Ryzen 7 8845HS 5.1 GHz 32 GB RAM 2000 GB SSD AMD Radeon™ 780M Win 11 Home 90535
Description
Strong performance, lots of memory
The CSL VenomBox 8845HS / 32GB / 2000 GB M.2 SSD / Win 11 Home offers impressive performance in a compact design. This versatile AMD Ryzen™ 7 8845 HS eight-core processor and Radeon™ 780M graphics mini PC enables smooth 4K video streaming and convenient multimedia editing and delivers a powerful full HD entry gaming performance.
With a fast-reacting 32 GB DDR5 RAM Kingston® FURY Impact and a 2000 GB M.2 PCIe SSD, the VenomBox is ideal for home office and productive tasks, such as editing photos, graphics, music and videos.
Fluid application processes for demanding tasks
Four USB-A 3.2 Gen2 ports and the latest Bluetooth® 5.3 technology provide fast connectivity for your external device peripherals. In addition, two USB4 ports with Thunderbolt™/DisplayPort function are available, which support video output at 8K@60Hz. This enables a comfortable multi display setup together with the two HDMI outputs.
Optimum wireless connectivity, great expansion options
The modern Intel® Killer Wi-Fi 6E and 2.5Gbit LAN connection ensure lightning-fast data transfer while surfing, streaming and playing. Thanks to the pre-installed Windows 11 Home the Venom Box comes to you immediately!
This VenomBox 8845HS can be upgraded with an additional M.2 PCIe SSD and enables a RAM extension to a maximum of 96 GB DDR5 RAM.
This text is machine translated.
Features
- 2x USB type-C with DisplayPort alternate mode interface
- USB-c DisplayPort old mode
- USB-c DP alt-mode
Scope of delivery
- 1x Mini PC
- 1x power cable
- 1x user manual







