
Highlights & Details
CSL Computer VenomBox 8845HS Mini PC
- AMD Ryzen 7 8845HS 8 core(s) / max. 5.1 GHz
- RAM: 64 GB DDR5 RAM 5600 MHz
- 2000 GB SSD
- AMD Radeon™ 780M
- Windows® 11 Pro
Technical specifications
- Colour (according to manufacturer): Black
- Product type: Mini PC
- Bluetooth version: 5.3
- 4× USB 3.2 Gen2, 2× USB 4.0 Type C, 2× HDMI 2.1, 1x RJ45
- WLAN (standards) 2400 MBit/s
- Wi-Fi: Yes
- Software included: GDATA Internet Security (incl. 180 days updates)
- Memory speed 5600 MHz
- Motherboard type CSL Mini-PC mainboard VenomBox 8845HS
- Memory configuration: Dual channel (2x 32 GB)
- Hard disk capacity 1. Hard disk 2000 GB
- Hard disk type 1.Hard disk: SSD
- Number of hard disks installed: 1
- Number of processor cores: 8
- Graphics memory type: Shared-memory
- Depth: 125,000 mm
- Height: 1.8" (55,000 mm)
- Width 130,000 mm
- Processor: AMD Ryzen™ 7 8845HS
- Processor clock: 3800 MHz
- Processor number: 8845HS
- Power of mains adapter 120 W
- Memory size 64 GB
- Application area: Multimedia
- DDR5 memory type
- Bluetooth: Yes
- Total GB memory: 2000 GB
- Turbo processor frequency 5100 MHz
- SSD memory: Yes
- Cooling method: Air cooling passive
- Color (normalized): Black
- Processor model: Ryzen™ 7
- Processor brand: AMD
- Operating system: Windows 11 Pro (64 bit)
- Graphics card: Radeon™ 780M
- Graphics chipset manufacturer: AMD
- Card reader: No.
- Operating System Version: Windows 11 Pro
- Product type
Mini PC
- Model
CSL VenomBox 8845HS 64GB/2000 GB/Win11P
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 8845HS
- Processor/type
8845HS
- Processor cores (No.)
8 x
- CPU speed
3800 MHz
- CPU turbo clock speed (max.)
5.1 GHz
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ 780M
- SSD size (total)
2000 GB
- SSD 1 type
SSD
- SSD
2000 GB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.3
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
USB A (USB 3.2 2nd gen)
USB C® (USB4®)
HDMI® 2.1
RJ45
Wi-Fi
Bluetooth
- Factory colour
Black
- Width
130 mm
- Height
55 mm
- Depth
125 mm
- PSU power
120 W
- Software included
GDATA Internet Security (incl. 180 day updates)
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393849 CSL Computer Mini PC VenomBox 8845HS AMD Ryzen 7 8845HS 5.1 GHz 64 GB RAM 2000 GB SSD AMD Radeon™ 780M Win 11 Pro 91912
Description
Strong performance, lots of memory
Experience the full power of the CSL VenomBox 8845HS / 64GB / 2000 GB M.2 SSD / Win 11 Pro in a compact mini PC format. Thanks to the AMD Ryzen™ 7 8845 HS eight-core processor and Radeon™ 780M graphics, this small power-bearing can easily master 4K video streaming, multimedia editing and deliver impressive entry-level gaming performance in full HD 1080p.
With generous 64 GB DDR5-RAM Kingston® FURY Impact and a 2000 GB M.2 PCIe SSD, you can experience fast-reacting workflows when editing photos, graphics, music and videos.
Fluid application processes for demanding tasks
The VenomBox 8845HS not only offers full Power but also versatile connectivity options: Four USB-A 3.2 Gen2 ports and Bluetooth 5.3 ensure fast connections to external devices. Two USB 4 ports with Thunderbolt™/DisplayPort function enable an impressive video output with 8K@60Hz and in combination with the HDMI outputs a comfortable multi-display setup.
Optimum wireless connectivity, great expansion options
The modern Intel® Killer Wi-Fi 6E technology and 2.5 Gbit LAN connection ensure lightning-fast data transfer while surfing, streaming and playing. With pre-installed Windows 11 Pro, this mini PC is ready to go on delivery!
The VenomBox 8845HS can even be upgraded with an additional M.2 PCIe SSD, to extend the memory space as required, and allows a RAM extension to a maximum of 96 GB DDR5 RAM.
This text is machine translated.
Features
- 2x USB type-C with DisplayPort alternate mode interface
- USB-c DisplayPort old mode
- USB-c DP alt-mode
Scope of delivery
- 1x Mini PC
- 1x power cable
- 1x user manual







