
Highlights & Details
CSL Computer Panther Tab 10 Windows® tablet PC
- Display: 25.7 cm 10.1 inch (1280 x 800 Pixel) Capacitive, Multi-touch, In-plane switching
- CPU: Intel® Atom® x5 Z8350 (4 x 1.44 GHz)
- RAM: 4 GB DDR3 RAM
- Memory size: 64 GB eMMC
- OS: Windows® 10 Pro
Technical specifications
- Product type
Windows® tablet PC
- Model
Panther Tab 10
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Display properties
Capacitive
Multi-touch
In-plane switching
- Display resolution
1280 x 800 Pixel
- Display format
16:10
- CPU series
Intel® Atom® x5
- Processor/type
Z8350
- Processor cores (No.)
4 x
- CPU speed
1.44 GHz
- CPU turbo clock speed (max.)
1.92 GHz
- CPU cache
2 MB
4 GB
- RAM type
DDR3 RAM
- Memory capacity
64 GB
- Storage media
eMMC
- Operating system (Version)
Windows® 10 Pro
- Mobile internet
WiFi
- Bluetooth
4.0
- Software included
Word®, Excel® & PowerPoint® apps
- Interfaces
USB A (USB 3.2 2nd gen)
Micro USB
Mini HDMI™
Card reader
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 4 (IEEE 802.11)
- Factory colour
Black
- Width
275 mm
- Height
9.7 mm
- Depth
175 mm
- Weight
603 g
- Operating time (max.)
6 h
- Screen size diagonal (inches)
10 inch
- CPU clock rate
4 x 1.44 GHz / max. 1.92 GHz
n.rel.
- Display
25.7 cm (10.1 inch)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2206363 CSL Computer Panther Tab 10 WiFi 4 GB RAM Black 25.7 cm (10.1 inch) Intel® Atom® x5 4 x 1.44 GHz / max. 1.92 GHz Win 10
Description
The 10.1" Multi-Touch HD display lets you control your apps with maximum flexibility. An Intel® Quad-Core processor of the latest generation accelerates all tasks and enables a delay-free handling of your apps, fast processing steps, smooth navigation through files or on the net.
Experience powerful media performance with Intel® HD Graphics. Films and pictures are shown in impressive quality and online games are dynamically put in the scene. With the integrated Intel® Clear Video HD technology, you can enjoy brilliant, high-resolution film playback and edit, convert and publish your videos in no time at all via Intel® Quick Sync.
The Panther Tab 10 USB 3.1 has a high-resolution, multi-touch capable 10.1" IPS display: Swipe, tap, zoom - control your apps easily with your fingers! HD-films and pictures come perfectly to their advantage and Office- and Web-applications benefit from crystal-clear displays on the 25.6 cm screen size. Alternatively, you can output the digital picture and sound signals directly via MiniHDMI port to a TV, projector or monitor - you have the choice!
In order to be able to act completely flexibly, the tablet possesses the wireless standards WLAN b/g/n as well as Bluetooth® 4.0 and is equipped with a USB 3.1 type A port. The integrated card reader supports the common SD/SDHC/SDXC card formats and enables an individual memory expansion of up to 256 GB.
Take advantage of the new, innovative feature set of Windows 10 Pro! A fully installed full version of the latest operating system is already pre-installed for you. Windows 10 is optimally designed for the touch control and offers a variety of features that enrich your digital life - fast access, simple navigation, maximum experience!
This text is machine translated.
Features
- Intel Atom® x5-Z8350 processor (up to 1.92 GHz, 2 MB Intel® Cache)
- 25.6 cm (10.1") display with IPS panel, 1280x800 pixels, 10-point touch display
- Intel® HD Graphics with Intel® Quick Sync Video, Intel® Clear Video HD Technology & Intel® Wireless Display
- 64 GB eMMC memory
- 4 GB DDR3-RAM RAM
- 802.11b/g/n WLAN (up to 150 MBit/s)
- Sound system with two loudspeakers, microphone
- Battery life: Up to 6 hours
- 2.0 megapixel front & rear webcam
- Operating System: Windows® 10 Pro
Scope of delivery
- Panther Tab 10
- Adapter from Micro-USB to USB



