
Number
Highlights & Details
Automatic charger
- Activation of batteries with sulphate content
- Reactivation of deep-discharged batteries
- Pulse charging maintenance for maximum durability
Technical specifications
- Product type
Automatic charger
- Dim
(L x W x H) 165 x 61 x 38 mm
- Battery voltage
12 V
- Operating voltage
230 V / AC
- Recommended battery capacity at 12 V max.
110 Ah
- Recommended battery capacity at 12 V min.
1.2 Ah
- Suitable for
VRLA AGM
Lead acid
SLA
PbCa
VRLA AGM
- Weight
0.5 kg
- Features
Battery test
Refresher/regenerator
Multiple charging modes
Battery life protection
Charge monitoring
Suitable for start-stop systems
- Battery charging function
IUoUp characteristic with automatic pulse charge
- Charging current at 12 V
0.8 A
5 A
- Charging current at 24 V
5 A
- Width
61 mm
- Height
38 mm
- Length
165 mm
- Max. reverse current
1.3 mA
IP65
- Max. charging current
-
- Suitable for
-
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 630860 CTEK MXS 5.0 56-305 Automatic charger 12 V 0.8 A, 5 A
User & Safety Instructions
User & Safety Instructions 630860 CTEK MXS 5.0 56-305 Automatic charger 12 V 0.8 A, 5 A
Information
Information 630860 CTEK MXS 5.0 56-305 Automatic charger 12 V 0.8 A, 5 A
Conformity certificate
Conformity certificate 630860 CTEK MXS 5.0 56-305 Automatic charger 12 V 0.8 A, 5 A
Warranty Terms
Warranty Terms 630860 CTEK MXS 5.0 56-305 Automatic charger 12 V 0.8 A, 5 A
Description
Features
- Quick connector coupling for various connection options
- Sulphate treatment
Scope of delivery
- Includes battery terminals
- Quick contact cable













