
Highlights & Details
Cudy AP11000 WLAN Access Point 10777 Mbit/s white Power over Ethernet (PoE)
- 2.4 GHz 688 Mbit/s
- 5 GHz 4320 Mbit/s
- 6 GHz 5760 Mbit/s
- Maximum data transfer rate of 10777 Mbps
- IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11be, IEEE 802.11g, IEEE 802.11n. IEEE 802.11b
- WPA, WPA2, WPA2
- Power over Ethernet (PoE)
- Number of antennas: 6 internal
Technical specifications
- Maximum data transfer rate of 10777 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 688 Mbit/s.
- Maximum data transfer rate (5 GHz): 4320 Mbit/s.
- Interface 2
- Product type
Wi-Fi access point
- Type
CUDY
- Wi-Fi standard
IEEE 802.11be
- Wi-Fi transmission rate (max.)
5760 MBit/s
- LAN data transfer rate
10 GBit/s
- Interfaces
RJ45
- Safety
WPA
WPA2
WPA2
- Width
231.9 mm
- Height
231.9 mm
- Depth
57.1 mm
- Factory colour
White
- Screen size diagonal (inches)
24 inch
- Function
Access point
- Max. output current
2 A
- Output voltage
12 V
- No. of antennas
6 x
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
12 W
- Gain
5.8 dBi
- CPU speed
1500 MHz
512 MB
- Software included
1
- Weight
578.2 g
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Storage relative humidity (H-H)
5 - 95 %
- 2.4 GHz
yes
- 5 GHz
yes
- PoE adapter included
no
- Products per shipping (inner) case
10 Stück(e)
- DC-in jack
yes
- MIMO
yes
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- SFP/SFP+ slots quantity
1
- DHCP client
yes
- Reset button
yes
- Quick start guide
yes
- Cloud-managed
yes
- BeamForming
yes
- 6 GHz
yes
- Maximum data transfer rate (6 GHz)
5760 Mbit/s
- Flash memory
128 MB
- IGMP snooping
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Syslog
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
944 g
- Mounting kit
yes
- Maximum outdoor range
260 m
- Power consumption (max)
20 W
Documents & Downloads
Datasheet
Datasheet 3798945 cudy AP11000 CUDY Wi-Fi access point 5760 MBit/s
User & Safety Instructions
User & Safety Instructions 3798945 cudy AP11000 CUDY Wi-Fi access point 5760 MBit/s
Description
Immaculate 6 GHz band for business-class connectivity
The extended 6 GHz band offers up to 2.4 times more channels than the 5 GHz band and enables the AP11000 to achieve unprecedented speeds and the simultaneous management of a larger number of client devices in trouble-free environments. Ideal for high density business environments.
High-performance 10G SFP+ fiber uplink
With 10G SFP+ uplink support, the AP11000 extends beyond traditional gigabit connectivity and ensures fiber links with Hohem throughput and low latency. It offers a reliable and future-proof solution for corporate and commercial networks.
Seamless WLAN for everywhere
Campus
Hospitality
Conference Centre
Shopping center
Advanced business functions
Captive Portal
Increase your brand awareness by viewing a personalized sign-in page for new customers.
Band control
Assign less busy frequency bands to the devices.
Automatic channel selection
Avoid signal interruptions from nearby access points.
Automatic network optimization
The mesh backhaul is automatically built over less busy routes.
Multi-purpose power supply and installation
Flexible PoE/DC power options
12 V/2 A DC
802.3at
48-57V passive PoE
Please note: The DC adapter is not included in the package.
Versatile mounting
Ceiling mounting
Wall mounting
Mounting kits are included in the delivery.
Centralized accounts payable
With the Cudy AP Controller (model: C200P) up to 200 access points can be managed easily. This enables efficient batch configuration and firmware updates via a unified interface.
This text is machine translated.
Features
- Qualcomm 1.5 GHz Quad-Core-CPU
- 6-Stream Tri-Band Wi-Fi 7
- 5.7 Gbit/s + 4.3 Gbit/s + 688 Mbit/s
- 1× 10G SFP, 1× 2.5GBE PoE IN
- 802.3at, passive PoE, DC
- Multi-AP management
- Captive portal, multi-SSID
- Watchdog, schedule restart
- Covers 140 m² (1,500 ft²)
- 300 connected devices
Scope of delivery
- AP11000, mounting kit, installation instructions




