
Cudy AC1300 1167 Mbit/s white Power over Ethernet (PoE)
Highlights & Details
- 2.4 GHz 300 Mbit/s
- 5 GHz 867 Mbit/s
- Maximum data transfer rate of 1167 Mbps
- IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u
- WPA, WPA2, WPA2
- Power over Ethernet (PoE)
- Number of antennas: 4 internal
Technical specifications
- Maximum data transfer rate of 1167 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 300 Mbit/s.
- Maximum data transfer rate (5 GHz): 867 Mbit/s.
- Product type
Wi-Fi access point
- Type
AC1300 White Power over Ethernet PoE - Ethernet
- Safety
WPA
WPA2
WPA2
- Width
232 mm
- Height
232 mm
- Depth
57.1 mm
- Bluetooth
No
- Factory colour
White
- Max. output current
1 A
- Output voltage
12 V
- No. of antennas
4 x
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
100 - 240 V
- CPU speed
880 MHz
128 MB
- Software included
Cudy software
- Weight
395.6 g
- UKCA
yes
- Operating temperature (T-T)
-10 - 65 °C
- Storage relative humidity (H-H)
5 - 90 %
- Quantity per pack
1 Stück(e)
- 2.4 GHz
yes
- 5 GHz
yes
- Internal
no
- PoE adapter included
no
- Products per shipping (inner) case
20 Stück(e)
- DC-in jack
yes
- Flow control support
yes
- MIMO
yes
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Band steering
yes
- Web-based management
yes
- Rate limiting
yes
- DHCP client
yes
- Reset button
yes
- Quick start guide
yes
- Parental control
yes
- 6 GHz
no
- Full duplex
yes
- Flash memory
16 MB
- IGMP snooping
yes
- IP address filtering
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Syslog
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
1.51 kg
- Built-in processor
yes
- Mounting kit
yes
- Power consumption (max)
11 W
Documents & Downloads
Datasheet
Datasheet 3798902 cudy AP1300 AC1300 White Power over Ethernet PoE - Ethernet Wi-Fi access point
User & Safety Instructions
User & Safety Instructions 3798902 cudy AP1300 AC1300 White Power over Ethernet PoE - Ethernet Wi-Fi access point
Description
This text is machine translated.
Features
- 4-Stream Dual-Band Wi-Fi 5
- 867 Mbit/s + 300 Mbit/s WLAN
- 1× shielded GbE PoE input
- 802.3at/AF, passive PoE, DC
- 100 connected devices
- Covers 100 m²
- Multi-AP management
Scope of delivery
- Access Point, AC adapter, mounting kit, installation manual






