
Highlights & Details
Cudy AP3000 outdoor 2976 Mbit/s white Power over Ethernet (PoE)
- 2.4 GHz 574 Mbit/s
- 5 GHz 2402 Mbit/s
- Maximum data transfer rate of 2976 Mbps
- IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n. IEEE 802.3at
- WPA, WPA2, WPA2
- Power over Ethernet (PoE)
- Number of antennas: 2 internal & external removable antenna
Technical specifications
- Maximum data transfer rate of 2976 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 574 Mbit/s.
- Maximum data transfer rate (5 GHz): 2402 Mbit/s.
- Product type
Wi-Fi access point
- Type
WIRELESS ACCESS POINT CUDY AX3000 OUTDOOR WIFI6
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11ax
- Wi-Fi frequency band
5 GHz
2.4 GHz
- Wi-Fi transmission rate (max.)
3000 MBit/s
- Network functions
IPSec
Access Point
- Interfaces
RJ45
- Safety
WPA
WPA2
WPA2
- WPS compatible
Yes
- Width
240 mm
- Height
53.7 mm
- Depth
100 mm
- Cable length
0 mm
- Version
Connection cable
- Factory colour
White
IP65
- No. of antennas
2 x
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
5 W
- Software included
Cudy software
- Weight
455 g
- UKCA
yes
- Guest access
yes
- 2.4 GHz
yes
- 5 GHz
yes
- PoE adapter included
yes
- Number of SSID supported
8
- Products per shipping (inner) case
20 Stück(e)
- MIMO
yes
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- Quality of Service (QoS) support
yes
- Web-based management
yes
- DHCP client
yes
- Reset button
yes
- Quick start guide
yes
- 6 GHz
no
- Flash memory
128 MB
- IGMP snooping
yes
- IP address filtering
yes
- VLAN support
yes
- Syslog
yes
- Package weight
856 g
- Mounting kit
yes
- Maximum outdoor range
320 m
- Power consumption (max)
18 W
Documents & Downloads
Datasheet
Datasheet 3798946 cudy AP3000 OUTDOOR WIRELESS ACCESS POINT CUDY AX3000 OUTDOOR WIFI6 Wi-Fi access point 3000 MBit/s 5 GHz, 2.4 GHz
User & Safety Instructions
User & Safety Instructions 3798946 cudy AP3000 OUTDOOR WIRELESS ACCESS POINT CUDY AX3000 OUTDOOR WIFI6 Wi-Fi access point 3000 MBit/s 5 GHz, 2.4 GHz
Description
Super-fast, super-efficient AX3000 Wi-Fi 6
Wi-Fi 6 with the highest channel width of 160 MHz and 1024 QAM modulation offers a total throughput of up to 3 Gbit/s. OFDMA and MU-MIMO work in the uplink plug-and-download direction to enable the connection of over 100 devices at minimum latency. (Maximum 512 devices)
High-power WLAN coverage with five PA
Fitted with five power amplifiers and a 3+2 antenna structure, this Access Point offers first-class capabilities to route its signal through physical obstacles.
Works in rain, thunderstorm, dust, heat and cold
The Access Point is protected by an IP65-certified casing and thus protected against rain and dust with a vertical installation. It also features 6 kV flash/surge protection and 8 kV ESD protection for increased reliability during thunderstorms. Its operating temperature range is between -40 °C and 70 °C.
Mesh Networking
Seamless roaming for a smooth wireless experience
Enhance your visitors' Wi-Fi experience with a uniform WLAN name in your entire premises. Mesh technology allows you to enjoy uninterrupted roaming by automatically connecting your clients to the strongest WLAN node available, without any manual switchover.
Plug-and-play mesh installation
Easy plug-in and unplug for mesh setting
Connect the LAN port of the PoE adapter to a Cudy Mesh Access Point/Router/Mesh device/VPN router/AC to add the new Access Point to the mesh network. After the coupling you can disconnect it again from the mains or continue using the Ethernet connection.
The rest is left to adaptive routing.
Adaptive routing improves the ability of the system to capture the capacity used by each node. As soon as the original backhaul path becomes overloaded, the system automatically switches to a more efficient path.
Cabling and physical installation guide
Gigabit port with two PoE options
Supports two power methods –
802.3at PoE (maximum power 18 W, no load 5 W)
48-57 V passive PoE (adapter included in delivery, not waterproof)
If you want to simplify cabling, we recommend using a PoE switch that can power multiple devices at the same time. For more information, see Cudy PoE Switches.
Mounting kit included
A mounting kit is included in the delivery and supports the following functions:
Wall mounting
Mast mounting
Centralized accounts payable
With the Cudy AP Controller (model: C200P) up to 200 access points can be managed easily. This enables efficient batch configuration and firmware updates via a unified interface.
This text is machine translated.
Features
- IP65, 40~70°C (-40~158°F), 6kV surge
- 4-Stream Dual band WLAN 6
- 2402 Mbit/s + 574 Mbit/s WLAN
- 1× Shielded GbE PoE input
- 802.3at, 48~57V passive PoE
- Multi-AP management
- Watchdog, schedule restart
- Maximum range: 320 m (1050 ft)
- 200 connected devices
Scope of delivery
- AP3000 Outdoor, Removable antennas, PoE adapter, power cord, mounting kit, Ethernet cable, installation instructions



