
Cudy AP3600 WLAN access Point 3570 Mbit/s white Power over Ethernet (PoE)
Highlights & Details
- 2.4 GHz 688 Mbit/s
- 5 GHz 2882 Mbit/s
- Maximum data transfer rate of 3570 Mbps
- IEEE 802.11ac, IEEE 802.11ax, IEEE 802.11be, IEEE 802.11g, IEEE 802.11n. IEEE 802.3af, IEEE 802.3at
- WPA, WPA2, WPA2
- Power over Ethernet (PoE)
- Number of antennas: 4 internal
Technical specifications
- Maximum data transfer rate of 3570 Mbit/s.
- Maximum data transfer rate (2.4 GHz): 688 Mbit/s.
- Maximum data transfer rate (5 GHz): 2882 Mbit/s.
- Product type
Wi-Fi access point
- Type
Cudy AP3600 - Accesspoint - Wi-Fi 7 - Wi-Fi 6
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi standard
IEEE802.11g
IEEE802.11ac
IEEE802.11a
IEEE802.11n
IEEE802.11b
IEEE 802.11be
IEEE802.11ax
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
3.6 GBit/s
- Network functions
VLAN-support QoS. Firewall protection
- LAN data transfer rate
2.5 GBit/s
- Safety
WPA
WPA2
WPA2
- Width
231.9 mm
- Height
57.1 mm
- Depth
231.9 mm
- PoE
Passive
- Bluetooth
No
- Cable length
0 mm
- Version
Connection cable
- Factory colour
White
- Screen size diagonal (inches)
24 inch
- Max. output current
1 A
- Output voltage
12 V
- No. of antennas
4 x
- 10/100/1000 Mbps ports
2 x
- Gain
5.5 dBi
- CPU speed
2000 MHz
512 MB
- Software included
Cudy software
- Weight
435 g
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Storage relative humidity (H-H)
5 - 95 %
- Guest access
yes
- 2.4 GHz
yes
- 5 GHz
yes
- PoE adapter included
no
- Number of SSID supported
8
- Products per shipping (inner) case
10 Stück(e)
- DC-in jack
yes
- MIMO
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- DHCP server
yes
- Reset button
yes
- Quick start guide
yes
- Cloud-managed
yes
- 6 GHz
no
- Flash memory
128 MB
- IGMP snooping
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- Syslog
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
843 g
- Built-in processor
yes
- Mounting kit
yes
- Power consumption (max)
10 W
Documents & Downloads
Datasheet
Datasheet 3798944 cudy AP3600 Cudy AP3600 - Accesspoint - Wi-Fi 7 - Wi-Fi 6 Wi-Fi access point 3.6 GBit/s 2.4 GHz, 5 GHz
User & Safety Instructions
User & Safety Instructions 3798944 cudy AP3600 Cudy AP3600 - Accesspoint - Wi-Fi 7 - Wi-Fi 6 Wi-Fi access point 3.6 GBit/s 2.4 GHz, 5 GHz
Description
This text is machine translated.
Features
- Broadcom 2 GHz quad-core CPU
- 4-Stream Dual-Band Wi-Fi 7
- 2882 Mbit/s + 688 Mbit/s WLAN
- 1× 2.5GBE PoE In, 1× GbE PoE Out
- 802.3at, passive PoE, DC
- Watchdog, restart plan
- Multi-AP management 2
- Captive portal, multi-SSID
- 200 connected devices
- Covers 120 m²
Scope of delivery
- AP3600, mounting kit, installation instructions

