
Highlights & Details
Cudy LT500 WLAN-Router Fast Ethernet Dual-Band (2.4 GHz/5 GHz) 4G white
- Desktop-/POLE-Router White
- Dual band (2.4 GHz/5 GHz) Wi-Fi 5 (802.11ac) 867 Mbit/s.
- Fast Ethernet
- Ethernet WAN SIM card slot
- Number of Ethernet LAN connections (RJ-45): 1
- MIMO MU-MIMO TECHNOLOGY
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- NanoSIM card type
- Product type: Desktop/pole router
- Supports Windows operating systems: Windows 10, Windows 10 7 Education, Windows 10 7 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 2000 Home, Windows 11 Home x64, Windows 10 IOT Core, Windows 10 IoT Enterprise, Windows 10 Pro, Windows 10 Pro x64, Windows 10 x64, Windows 10, Windows 11 Enterprise, Windows 7 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic, Windows 10 Home Basic x64, Windows 7 Home Premium 7 8.1 Home Premium x64, Windows 7 Professional, Windows 7 8.1 Professional x64, Windows 7 Starter, Windows 8.1 Starter x64, Windows 8 Ultimate, Windows 8 Ultimate x64, Windows 8 x64, Windows 8, Windows 7 Enterprise, Windows 8 Enterprise x64, Windows 7, Windows 8 Pro x64, Windows 7 Enterprise x64, Windows 8.1 Pro, Windows 8.1 Pro x64, Windows 7 Pro x64, Windows 8.1 Windows x64, Windows Vista business,Windows Vista Business x64,Windows Vista Enterprise,Windows Vista Enterprise x64,Windows Vista Home Basic,Windows Vista Home Basic x64,Windows Vista Home Premium,Windows Vista Home x64,Windows Vista Ultimate,Windows Vista x64,Windows XP, Windows XP Home,Windows XP Home x64,Windows XP Professional,Windows XP Professional x64
- Product type
Router
- Type
CUDY LT500 Outdoor 4G Wi-Fi Router LTE C
- No. of antennas
4 x
- 10/100/1000 Mbps ports
1 x
- Width
240 mm
- Height
53.7 mm
- Depth
100 mm
- Weight
420 g
- Factory colour
White
IP65
- Output voltage
24 V
- Power supply (details)
100 - 240 V
128 MB
- Safety
WPA
WPA2
WPA2
- UKCA
yes
- Operating temperature (T-T)
-20 - 60 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 95 %
- Firewall
yes
- URL filtering
yes
- Universal Plug and Play (UPnP)
yes
- Wall mountable
yes
- Dynamic DNS (DDNS)
yes
- Wi-Fi Multimedia (WMM)/(WME)
yes
- Wake-on-LAN ready
yes
- USB port
no
- Filtering
yes
- Ethernet WAN
yes
- SIM card slot
yes
- WLAN data transfer rate (max)
867 Mbit/s
- WLAN data transfer rate (first band)
300 Mbit/s
- WLAN data transfer rate (second band)
867 Mbit/s
- MIMO
yes
- External power adapter
yes
- MAC address filtering
yes
- DHCP client
yes
- Reset button
yes
- Port triggering
yes
- Number of guest networks (5 GHz)
1
- Number of guest networks (2.4 GHz)
1
- MU-MIMO technology
yes
- PoE injector included
yes
- Quick installation guide
yes
- Flash memory
16 MB
- IGMP snooping
yes
- DMZ support
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
0 - 100 %
- Dual SIM support
no
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
785 g
- Mounting kit
yes
- Detachable antenna(s)
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3798900 cudy CUDY LT500 Outdoor 4G Wi-Fi Router LTE C Router
Conformity certificate
Conformity certificate 3798900 cudy CUDY LT500 Outdoor 4G Wi-Fi Router LTE C Router
Description
Improved WLAN coverage through beamforming
Wi-Fi coverage has been tested in four different scenarios. The power was achieved by beamforming technology and two integrated antennas. If your area is too large for a single Cudy 4G outdoor router, you can extend your wireless network by adding another Cudy Access Point to a mesh network.
Works in rain, thunderstorm, dust, heat and cold
The device is protected according to IP65 standard and is thus protected against rain and dust when installed vertically. It also features 4 kV flash/surge protection and 8 kV ESD protection for increased reliability during thunderstorms. The operating temperature range is between -40 °C and 65 °C.
Insert a SIM card and enjoy WLAN.
The WLAN installation is very easy everywhere: Simply insert a SIM-card and start the device with the PoE-adapter. A PoE adapter is included in the delivery.
Mains cable up to 100 m distance
Connect your Ethernet cable to the PoE adapter, in order to reach a wired network range of up to 100 m. The additional cable is not included in the delivery.
Install an Indoor Access Point
Connect an Access Point (AP) to the PoE adapter to give your cafe, your home or office with a better wireless signal. The AP must be purchased separately.
Install expansion antennas
The standard 4G antennas are just as sensitive as the antennas of a standard mobile phone. However, they can be replaced by customer-specific antennas via the SMA connectors.
A quick guide to network installation
A reliable network solution
Gigabit solution (Gigabit speed only on the intranet, suitable for NAS users):
Switch: Cudy GS108 (Skip this step if you do not require additional cable connections)
AP: Cudy WR1300E/WR1300/WR3000 (Select AP mode during setup)
Budget solution:
AP: Cudy WR1200 (Select AP mode during setup)
Mounting kit included
A mounting kit is included in the delivery and supports the following functions:
Wall mounting
Mast mounting
This text is machine translated.
Features
- IP65, 40~65°C (-40~149°F), 4kV surge
- 4G cat 4 with max. 150 Mbit/s DL
- 4-Stream Dual band WLAN 5
- 867 Mbit/s + 300 Mbit/s WLAN
- 1× Fast Ethernet port (PoE input)
- 1× nano-SIM slot
- 50 connected devices
- 24V passive PoE
- Cudy Mesh, VPN server and client
- Cudy-APP, Cloud-control





