Secure and powerful switching
802.1Q/MTU/port based/voice VLAN
802.1Q VLANs enable secure and powerful network segments to be created across multiple managed switches. The other MTU/port-based VLANs provide easier local VLAN configuration.
DSCP/802.1p/port based QoS
DSCP/802.1p QoS identifies DSCP packets in the transmission and prioritizes those latency-sensitive data.
Essential management functions
Left aggregation
Allows you to create multiple LAG groups and multiply the transfer speed of the backbone in your networks.
DHCP snooping
Assign an authorized DHCP server to avoid downtime when another unauthorized DHCP server connects to the network.
IGMP monitoring
Identifies the multicast groups associated with the switch and sends data to the exact ports instead of distributing it.
Avoid loops
Automatically detects network loops and blocks affected ports. Supports STP/RSTP to ensure stable operation in large redundant networks.
Web configuration and SNMP V1/V2
Administration made easy
Monitor port status, configure VLAN groups, LAG, DHCP, and more on the intuitive configuration page. The device also possesses SNMP for the remote and central control.
Managed/VLAN/Advanced Preferences
Base VLAN mode
Disable management features and prevent the down-link ports from communicating with each other to improve network security.
Advanced mode
Disable management features, extend the transmission distance to a maximum of 250 meters, and simplify installation. The speed of these ports is limited to 10 Mbit/s.
Versatile scenarios
Office network
Wi-Fi in the shopping center
Monitoring
ISP FTTB
This text is machine translated.