
Cudy GS108 Network Switch Unmanaged Gigabit Ethernet (10/100/1000) Black
Highlights & Details
- Unmanaged
- Number of basic switching RJ-45 Ethernet ports: 8
- Cat3, Cat5, Cat5e 10BASE-T, 100Base-TX, 1000BASE-T.
- MAC address table: 4096 entries Routing/switching capacity: 16 Gb/s.
- DC power supply included
Technical specifications
- Power source: Direct current
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- 10/100 Mbps ports
8 x
- 10/100/1000 Mbps ports
8 x
- Weight
300 g
- Width
138 mm
- Height
25 mm
- Depth
78 mm
- Type
GS108 Netzwerk-Switch Gigabit Ethernet 10/100/1000 Schwarz - 1 Gbps
- Interfaces
RJ45
- Factory colour
Black
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Basic switching RJ-45 Ethernet ports quantity
8
- Packet buffer memory
0.18 MB
- Storage relative humidity (H-H)
5 - 95 %
- Switching capacity
16 Gbit/s
- Master (outer) case gross weight
21 kg
- Jumbo frames
15000
- Master (outer) case length
320 mm
- Products per master (outer) case
40 Stück(e)
- Flow control support
yes
- Power over Ethernet (PoE)
no
- Jumbo frames support
yes
- Store-and-forward
yes
- Quick start guide
yes
- Half duplex
yes
- Master (outer) case height
400 mm
- Master (outer) case width
505 mm
- Rack mounting
no
- Mean time between failures (MTBF)
100000 h
- Full duplex
yes
- MAC address table
4096 Eintragungen
- Operating altitude
0 - 3048 m
- Operating relative humidity (H-H)
0 - 100 %
- VLAN support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
500 g
- Forwarding rate
11.904 Mpps
- Power supply included
yes
Documents & Downloads
Datasheet
Datasheet 3798922 CUDY GS108 8-port gigabit switch
User & Safety Instructions
User & Safety Instructions 3798922 CUDY GS108 8-port gigabit switch
Description
Super-fast Gigabit
Eight non-blocking 10/100/1000 Mbps Ethernet ports enable instant data transfer without interference.
Additional transmission distance
The Gigabit transmission over 170 meters allows a 70% greater range as compared to a standard switch and simplifies the wiring for larger rooms.
Saves energy
Reducing power consumption with unused Ethernet ports reduces power costs for network equipment.
Wall mounting
Has two mounting holes on the bottom of the housing to allow wall mounting.
A plug-and-play network hub
Connect the office computers to the wired network.
Improve your home devices with stable Ethernet
Robust metal. Compact size
Compact enough to fit in most home network distribution boxes. The metallic casing provides for a simple handling and protection of your network hub.
This text is machine translated.
Features
- 8 Gigabit Ethernet connections
- Maximum 170 m Gigabit transmission
- Maximum 1.8 W, no-load 0.3 W
- Table or wall mounting
- 138×78×25 mm (5.43×3.07×0.98")
Scope of delivery
- Switch, power supply, user manual




