
Highlights & Details
Cudy LT400 WLAN-Router Fast Ethernet single band (2.4GHz) 4G white
- Desktop-/POLE-Router White
- Single band (2.4 GHz) Wi-Fi 4 (802.11n) 300 Mbit/s.
- Fast Ethernet
- Ethernet WAN SIM card slot
- Number of Ethernet LAN connections (RJ-45): 1
Technical specifications
- WLAN band: Single band (2.4 GHz)
- WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
- NanoSIM card type
- Product type: Desktop/pole router
- Supports Windows operating systems: Windows 10, Windows 10 7 Education, Windows 10 7 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 2000 Home, Windows 11 Home x64, Windows 10 IOT Core, Windows 10 IoT Enterprise, Windows 10 Pro, Windows 10 Pro x64, Windows 10 x64, Windows 10, Windows 11 Enterprise, Windows 7 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic, Windows 10 Home Basic x64, Windows 7 Home Premium 7 8.1 Home Premium x64, Windows 7 Professional, Windows 7 8.1 Professional x64, Windows 7 Starter, Windows 8.1 Starter x64, Windows 8 Ultimate, Windows 8 Ultimate x64, Windows 8 x64, Windows 8, Windows 7 Enterprise, Windows 8 Enterprise x64, Windows 7, Windows 8 Pro x64, Windows 7 Enterprise x64, Windows 8.1 Pro, Windows 8.1 Pro x64, Windows 7 Pro x64, Windows 8.1 Windows x64, Windows Vista business,Windows Vista Business x64,Windows Vista Enterprise,Windows Vista Enterprise x64,Windows Vista Home Basic,Windows Vista Home Basic x64,Windows Vista Home Premium,Windows Vista Home x64,Windows Vista Ultimate,Windows Vista x64,Windows XP, Windows XP Home,Windows XP Home x64,Windows XP Professional,Windows XP Professional x64
- Product type
Router
- Type
LT400 wireless router Fast Ethernet Single-band 2.4 GHz 4G White
- No. of antennas
4 x
- 10/100/1000 Mbps ports
1 x
- Width
240 mm
- Height
53.7 mm
- Depth
100 mm
- Weight
420 g
- Factory colour
White
IP65
- Output voltage
24 V
- Gain
5 dBi
- Power supply (details)
100 - 240 V
64 MB
- Safety
WPA
WPA2
WPA2
- Operating temperature (T-T)
-20 - 60 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 95 %
- Firewall
yes
- URL filtering
yes
- Universal Plug and Play (UPnP)
yes
- Wall mountable
yes
- Dynamic DNS (DDNS)
yes
- Wi-Fi Multimedia (WMM)/(WME)
yes
- Wake-on-LAN ready
yes
- USB port
no
- Filtering
yes
- Ethernet WAN
yes
- SIM card slot
yes
- WLAN data transfer rate (max)
300 Mbit/s
- Power over Ethernet (PoE)
yes
- MAC address filtering
yes
- DHCP client
yes
- Reset button
yes
- Port triggering
yes
- Number of guest networks (2.4 GHz)
1
- PoE injector included
yes
- Quick installation guide
yes
- Flash memory
8 MB
- IGMP snooping
yes
- DMZ support
yes
- IP address filtering
yes
- Port forwarding
yes
- Operating relative humidity (H-H)
0 - 100 %
- Dual SIM support
no
- Storage temperature (T-T)
-40 - 70 °C
- Package weight
794 g
- Mounting kit
yes
- Detachable antenna(s)
yes
Documents & Downloads
Datasheet
Datasheet 3798898 cudy LT400 wireless router Fast Ethernet Single-band 2.4 GHz 4G White Router
User & Safety Instructions
User & Safety Instructions 3798898 cudy LT400 wireless router Fast Ethernet Single-band 2.4 GHz 4G White Router
Description
This text is machine translated.
Features
- IP65, 40~65°C (-40~149°F), 4kV surge
- 4G cat 4 with max. 150 Mbit/s DL 1
- 300 Mbit/s WLAN 2
- 1× Fast Ethernet port (PoE input)
- 1× nano-SIM slot
- 30 connected devices 3
- 24V passive PoE
- VPN server and client
- Cudy APP
Scope of delivery
- Router, antennas, PoE injector, instructions




