There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DECO bin METALLIC'S [50L] with pedal, black metallic
Sturdy pedal for easy opening and maximum hygiene
Hidden waste-bag holder and suitable for standard garbage bags Soft-Close-System for a noiseless use
Technical specifications
Volume
50 l
Product type
Garbage bin
Factory colour
Black
Depth
290 mm
Width
390 mm
Dim
(W x H x D) 390 x 720 x 290 mm
Height
720 mm
Content
1 pc(s)
Variants(All information is without VAT, plus shipping costs)
Factory colour
Width
Dim
Volume
Height
Depth
Curver Deco bin metalics 246364 Garbage bin 50 l (W x H x D) 390 x 720 x 290 mm Black 1 pc(s)
3221064
This article
Black
390 mm
(W x H x D) 390 x 720 x 290 mm
50 l
720 mm
290 mm
Curver DECO Bin 240568 Garbage bin 15 l (W x H x D) 303 x 448 x 268 mm Silver, Black 1 pc(s)
2636536
SilverBlack
303 mm
(W x H x D) 303 x 448 x 268 mm
15 l
448 mm
268 mm
Curver DECO Bin 240638 Garbage bin 30 l (W x H x D) 390 x 510 x 290 mm Silver, Black 1 pc(s)
2636537
SilverBlack
390 mm
(W x H x D) 390 x 510 x 290 mm
30 l
510 mm
290 mm
Curver DECO Bin 240642 Garbage bin 30 l (W x H x D) 390 x 510 x 290 mm Silver, Black 1 pc(s)
2636538
SilverBlack
390 mm
(W x H x D) 390 x 510 x 290 mm
30 l
510 mm
290 mm
Curver DECO Bin 240641 Garbage bin 40 l (W x H x D) 335 x 685 x 285 mm Silver, Black 1 pc(s)
2636539
SilverBlack
335 mm
(W x H x D) 335 x 685 x 285 mm
40 l
685 mm
285 mm
Curver Deco bin metalics 240643 Garbage bin 50 l (W x H x D) 390 x 720 x 290 mm Silver, Black 1 pc(s)
3221063
SilverBlack
390 mm
(W x H x D) 390 x 720 x 290 mm
50 l
720 mm
290 mm
Curver Deco bin metalics 254620 Garbage bin 46 l Stainless steel (W x H x D) 407 x 749 x 307 mm Silver, Black Anti-fingerprint coating, Foot pedal, incl. dividers 1 pc(s)
3221065
SilverBlack
407 mm
(W x H x D) 407 x 749 x 307 mm
46 l
749 mm
307 mm
Description
Discover the Deco Bin Metallic's [50L] for stylish waste disposal. With its stable pedal the container opens effortlessly and ensures maximum hygiene. The innovative garbage bag holder is perfectly suitable for standard trash sacks and remains discreetly hidden. This waste container is characterized not only by its high-quality metallic finish, but also by practical details like the soft-close system, which enables a low-noise use. The 2-component lid and the rust-free material make it especially durable and resistant against bumps and fingerprints. Make your living room or work area a place of cleanliness and aesthetics with this elegant waste container.
This text is machine translated.
Description
Discover the Deco Bin Metallic's [50L] for stylish waste disposal. With its stable pedal the container opens effortlessly and ensures maximum hygiene. The innovative garbage bag holder is perfectly suitable for standard trash sacks and remains discreetly hidden. This waste container is characterized not only by its high-quality metallic finish, but also by practical details like the soft-close system, which enables a low-noise use. The 2-component lid and the rust-free material make it especially durable and resistant against bumps and fingerprints. Make your living room or work area a place of cleanliness and aesthetics with this elegant waste container.