
Cyrus CS45XA Dual SIM 64GB Black
Highlights & Details
- Screen size diagonal 12.7 cm (5 inch)
- 1920 x 1080 Pixel
- Full HD
- CPU type: Octa Core
- 2.3 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card (up to 256 GB)
- Resolution of built-in camera: 20 MP
- Front camera resolution: 8 MP
- Black
- Android™ 9.0
Technical specifications
- 2G / GSM Multiband Version: B2 / B3 / B5 / B8 (Quad Band)
- GSM/GPRS/EDGE(RX) NETWORK STANDARD
- 3G / UMTS MULTIBAND VERSION: B1 / B2 / B4 / B5 / B8
- NETWORK STANDARD WCDMA / UMTS / HSPA / HSPA+
- 4G/LTE MULTIBAND VERSION: FDD-LTE: B1/B2/B3/B4/B5/B7/B8/B12/B13/B17 B20/B25/B26/B28/B30/B40/B66 TDD-LTE: B40
- Network standard LTE/Category 7
- WiFi 802.11 a/b/g/n/ac (2.4GHz/5GHz)
- Product type
Outdoor smartphobe
- Type
CS45XA
- GSM standard
WiFi
UMTS/3G
LTE/4G
GSM/2G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.3 GHz
- Operating system (Version)
Android™ 9.0
- Display (cm)
12.7 cm
- Screen size diagonal (inches)
5 inch
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- Resolution of built-in camera
20 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 256 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- Rechargeable battery technology
Li-ion
- Battery capacity
4400 mAh
- Data transfer
WiFi
UMTS
LTE
HSPA
GPRS
EDGE
- NFC (Near field communication)
Yes
- Mobile phone features
IP68
MIL-STD-810G
Dustproof
Gorilla Glass 5
Shockproof
Waterproof
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
20 h
- Standby max.
700 h
IP68
- US DoD Military Standards
MIL-STD-810G
- Width
78 mm
- Height
155 mm
- Depth
13 mm
- Weight
190 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
n.rel.
Documents & Downloads
Datasheet
Datasheet 2202805 Cyrus CS45XA 64 GB Black 12.7 cm (5 inch) Outdoor smartphobe
User & Safety Instructions
User & Safety Instructions 2202805 Cyrus CS45XA 64 GB Black 12.7 cm (5 inch) Outdoor smartphobe
Description
Capture your most beautiful moments and take pictures and videos with the high-resolution 20MP main camera or with the 8MP front camera. Store it on your device, which has 4GB RAM as well as 64GB ROM or on the additional memory card with a capacity of up to 256GB.
The display is a 5.0" Full HD display, which is scratch and break-proof thanks to Gorilla Glass 5. The device can be unlocked easily by fingerprint or Face ID.
An additional feature is the separate Push to Talk button. The PTT technology is comparable to the walkie-talkie function and allows direct access.
This text is machine translated.
Features
- Distance sensor
- Acceleration sensor
- Light sensor
- Magnetic sensor
- Temperature sensor
- Gyro sensor
- Pedometer sensor
- Finger sensor
- Face ID/face recognition
- torch
- Radio
- Organizer alarm + calendar + calculator + stopwatch + notes
- AUDIO PLAYBACK AAC, AAC+, EAAC+, AMR-NB, AMR-WB, MP3, MIDI, OGG, WAV, FLAC, MKV
- Audio recordings AMR-NB, AMR-WB, AAC, AAC+, eAAC, WAV
- VIDEO PLAYBACK H.263, H.264, H. 265, MPEG4, VP8, VP9
- Video recordings AMR-NB, AMR-WB, AAC, AAC+, eAAC, WAV
Scope of delivery
- Cyrus CS45XA Dual SIM 64GB Black
- User manual.
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones






