
Number
Highlights & Details
Corded IP-Bullet camera;D-LinkBCB-P01;BCB-P01Outdoors
- IP security camera for indoors and outdoors
- CMOS 25.4 / 3 mm (1 / 3") 2 MP 1920 x 1080 pixels
- Wired Ethernet/LAN
- Night view 30 m IR
- Cartridge wall (shape)
- IP66
- White
- 380 g
Technical specifications
- Supported positioning: Inside & outside
- Form factor: Cartridge (shape)
- Tilt angle range 0 - 90°
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
Motion detector
IR LEDs
ONVIF support
PoE IEEE 802.3af
- Camera type
Bullet camera
- Power supply
12 V / DC
PoE (Power over Ethernet)
- Focal length
2,8 mm
- App compatibility
Yes
- Transfer type
Corded
- Used at
Outdoors
- Width
179.1 mm
- Height
68.4 mm
- Depth
68.4 mm
- Dim
(W x H x D) 179.1 x 68.4 x 68.4 mm
- Weight
380 g
- Factory colour
White
IP66
- Signal standard
IP
- Bluetooth
No
- Display resolution
1920 x 1080 Pixel
- Microphone
Yes
- Type
IP-security camera
- Rotation
360°
- 10/100/1000 Mbps ports
1 x
- Sensor type
CMOS
- Wi-Fi
No
- Operating temperature (T-T)
-25 - 55 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
0 - 90 %
- Video streaming
yes
- Minimum illumination
0 Lux
- Optical sensor size
25,4 / 3 mm (1 / 3")
- Number of lenses
1
- Power consumption (Power over Ethernet (PoE))
4.4 W
- Number of sensors
1
- Pan range
0 - 360°
- Highlight Compensation (HLC)
yes
- Progressive scan
yes
- Card reader integrated
yes
- Frame rate
30 fps
- Reset button
yes
- Cloud-managed
yes
- Maximum aperture number
2
- Night vision
yes
- Fixed focal length
2.8 mm
- Number of illumination LEDs
4
- Video motion detection
yes
- Operating relative humidity (H-H)
0 - 90 %
- Storage temperature (T-T)
-25 - 55 °C
- Total megapixels
2 MP
- Back Light Compensation (BLC)
yes
- Built-in HDD
no
- Video recording
yes
- Wide Dynamic Range (WDR)
yes
- Number of cameras
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841540 D-Link BCB-P01 BCB-P01 Corded IP CCTV camera
Description
With pin-sharp full HD 1080p video quality, this camera uses the advanced H.265 compression for optimizing the storage space and bandwidth use. Intelligent picture improvement technologies like DWDR, 3D-noise suppression (3D NR), BLC and HLC provide for clear recordings even under difficult light conditions.
Thanks to integrated intelligent person recognition, the camera reliably identifies human movements and filters out irrelevant events, which reduces unnecessary notifications. The improved night view with Smart IR-technology enables a visual range of up to 30 meters and adjusts the lighting automatically, in order to ensure a balanced display.
The integrated microphone enables in addition to video recording also the capture of audio. The microSD card slot with support of up to 1 TB offers local storage and provides for continuous recording even when network interruptions.
The robust, IP66-certified casing protects the camera reliably against harsh weather conditions and makes it Ideal for outdoor use. Flexible PoE or 12V DC power supply options simplify installation, while ONVIF compatibility enables seamless integration with existing monitoring systems.
This text is machine translated.
Scope of delivery
- 2 megapixel H.265 outdoor bullet camera (BCB-P01), quick installation guide, mounting set



