
Number
Highlights & Details
Corded IP-Dome camera;D-LinkBCD-P01;BCD-P01Outdoors
- IP security camera for indoors and outdoors
- CMOS 25.4 / 3 mm (1 / 3") 2 MP 1920 x 1080 pixels
- Wired Ethernet/LAN
- Night view 30 m IR
- Dome ceiling
- IP66
- White
- 405 g
Technical specifications
- Supported positioning: Inside & outside
- Form factor: Dome
- Tilt angle range 0 - 75°
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
Motion detector
IR LEDs
ONVIF support
PoE IEEE 802.3af
Tamperproof
- Camera type
Dome camera
- Power supply
12 V / DC
PoE (Power over Ethernet)
- Focal length
2,8 mm
- App compatibility
Yes
- Transfer type
Corded
- Used at
Outdoors
- Height
85.4 mm
- (Ø)
11 cm
- Dim
(Ø x H) 11 cm x 85.4 mm
- Weight
405 g
- Factory colour
White
IP66
- Signal standard
IP
- Bluetooth
No
- Display resolution
1920 x 1080 Pixel
- Microphone
Yes
- Type
IP-security camera
- Rotation
350°
- 10/100/1000 Mbps ports
1 x
- Sensor type
CMOS
- Wi-Fi
No
- Operating temperature (T-T)
-25 - 55 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
0 - 90 %
- Video streaming
yes
- Minimum illumination
0 Lux
- Optical sensor size
25,4 / 3 mm (1 / 3")
- Number of lenses
1
- Power consumption (Power over Ethernet (PoE))
4.4 W
- Number of sensors
1
- Pan range
0 - 355°
- Highlight Compensation (HLC)
yes
- Progressive scan
yes
- Card reader integrated
yes
- Frame rate
30 fps
- Reset button
yes
- Cloud-managed
yes
- Maximum aperture number
2
- Night vision
yes
- Fixed focal length
2.8 mm
- Number of illumination LEDs
4
- Video motion detection
yes
- Operating relative humidity (H-H)
0 - 90 %
- Storage temperature (T-T)
-25 - 55 °C
- Total megapixels
2 MP
- Back Light Compensation (BLC)
yes
- Built-in HDD
no
- Video recording
yes
- Wide Dynamic Range (WDR)
yes
- Number of cameras
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841541 D-Link BCD-P01 BCD-P01 Corded IP CCTV camera
Description
The built-in Smart-IR lighting provides vision distances of up to 30 meters and adjusts the intensity automatically to avoid overexposure in low-light conditions. The built-in microphone records additional audio information to provide more context for monitoring and evidence. Thanks to H.265 compression, memory and bandwidth requirements are reduced without affecting the picture quality.
With IP66-weather protection and IK10-vandalism protection the camera Ideal is suitable for demanding outdoor areas. Flexible installation is enabled by PoE or 12VDC power, while ONVIF compatibility allows seamless integration with existing systems. Local recording via microSD card (up to 1 TB) ensures operation even in case of network interruptions.
Ideal for offices, retail stores and residential buildings offers the BCD-P01 reliable performance, intelligent analysis functions and durable design for 24/7 surveillance.
This text is machine translated.
Scope of delivery
- 2 megapixel H.265 outdoor dome camera (BCD-P01), quick installation guide, mounting set



