
Number
D-Link C36 WLAN router 2.5 gigabit Ethernet Dual band (2.4 GHz/5 GHz) white
Highlights & Details
- White tabletop router
- Dual band (2.4 GHz/5 GHz) Wi-Fi 7 (802.11be) 3600 Mbit/s.
- 2.5 Gigabit Ethernet
- Ethernet WAN
- Number of Ethernet LAN connections (RJ-45): 3
- Web-based management Quality of Service (QoS) support
Technical specifications
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- WLAN-standards Wi-Fi 7 (802.11b)
- Product type: Tabletop router
- Product type
Wi-Fi router
- Type
C36/E
- Function
Access point
Mesh Controller
Router
- Wi-Fi standard
IEEE 802.11be
- Wi-Fi frequency band
2.4 GHz
6 GHz
- Wi-Fi transmission rate (max.)
3600 MBit/s
- LAN data transfer rate
10 / 100 / 1000 MBit/s
- Interfaces
Gigabit LAN (1/2.5 Gbps)
Gigabit LAN (1 Gbps)
RJ45 2.5 Gbit (LAN) port
Wi-Fi 7 (IEEE 802.11be)
Wi-Fi
- WPS compatible
Yes
- No. of antennas
5 x
- 10/100/1000 Mbps ports
3 x
Alexa
Google Home
- Width
180 mm
- Height
42.2 mm
- Depth
120 mm
- Weight
350 g
- Factory colour
White
- Max. output current
1.5 A
- Output voltage
12 V
- Safety
WPA
WPA2
WPA2
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 95 %
- Firewall
yes
- Guest access
yes
- Dynamic DNS (DDNS)
yes
- DC-in jack
yes
- USB port
no
- Filtering
yes
- DSL WAN
no
- Ethernet WAN
yes
- WLAN data transfer rate (max)
3600 Mbit/s
- WLAN data transfer rate (first band)
688 Mbit/s
- WLAN data transfer rate (second band)
2882 Mbit/s
- Quality of Service (QoS) support
yes
- Stateful Packet Inspection (SPI)
yes
- Web-based management
yes
- Reset button
yes
- Intelligent Mesh technology
yes
- On/off switch
yes
- DMZ support
yes
- IP address filtering
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-20 - 65 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841544 D-Link C36/E Wi-Fi router 2.4 GHz, 6 GHz 3600 MBit/s
Description
This text is machine translated.
Scope of delivery
- BE3600 Wi-Fi 7 router (C36), power supply, quick installation guide, Ethernet cable








