The D-Link DBR-700 business router offers enterprise performance, security and reliability for small companies, offices and hospitality environments. With ultra-fast 2.5G Ethernet ports and a 2.5G SFP slot, it provides high-speed connectivity for bandwidth-intensive applications such as video conferencing, cloud access, and large data transfers.
The multi-WAN design with intelligent failover guarantees uninterrupted operation, while load balancing optimizes bandwidth usage and ensures smooth operation. With powerful VPN functions such as IPSec, WireGuard, OpenVPN, PPTP and L2TP the DBR-700 enables secure remote connections for teams that work from everywhere.
The integrated SPI firewall with IPS/IDS, URL filtering and DoS/DDoS protection effectively protects against cyber threats, while the central AP administration allows the configuration, monitoring and security of up to 15 D-Link DBR-X3000-AP access points via a single user interface.
Compact, rack mountable and easy to implement - the DBR-700 is the all-in-one network solution for companies, which demand performance, security and scalability.
This text is machine translated.