
Highlights & Details
D-Link DBS-2000-10MP/E network switch managed L2 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) gray
- Managed L2 Web-based management
- Number of basic switching RJ-45 Ethernet ports: 8 console port: RJ-45
- 10BASE-T, 100BASE-TX, 1000BASE-T
- MAC address table: 8000 entries Routing/switching capacity: 20 Gb/s.
- Rack installation
- AC Power over Ethernet (PoE)
Technical specifications
- Number of fans: 0 fans
- DDR3-SDRAM memory type
- Energy source: AC
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
20 GBit/s
- Working principle
Managed switch
- Ethernet ports
8
- SFP ports
2 x
- 10/100/1000 Mbps ports
8 x
- Weight
1.77 kg
- Width
330 mm
- Height
44 mm
- Depth
180 mm
- Type
Nuclias
- Interfaces
RJ45
- Factory colour
Grey
- Power supply (details)
100 - 240 V
- CPU speed
500 MHz
256 MB
- Safety
WPA2
WPA
WPA2
- UKCA
yes
- Operating temperature (T-T)
-5 - 50 °C
- Power over Ethernet plus (PoE+) ports quantity
8
- Combo SFP ports quantity
2
- Basic switching RJ-45 Ethernet ports quantity
8
- Total Power over Ethernet (PoE) budget
130 W
- Packet buffer memory
4.1 MB
- Storage relative humidity (H-H)
0 - 95 %
- Switching capacity
20 Gbit/s
- Heat dissipation
519.51 BTU/h
- Power over Ethernet (PoE) power per port
30 W
- Pallet gross width
120 cm
- Pallet gross length
110 cm
- Shipping (inner) case width
29.4 cm
- Shipping (inner) case length
41.6 cm
- Shipping (inner) case height
34.9 cm
- Shipping (inner) case gross weight
11 kg
- Products per shipping (inner) case
3 Stück(e)
- Shipping (inner) case net weight
10.2 kg
- Power over Ethernet (PoE)
yes
- Link aggregation
yes
- Web-based management
yes
- Pallet gross weight (air)
282.5 kg
- Master (outer) cases per pallet (air)
24 Stück(e)
- Products per pallet (air)
72 Stück(e)
- Pallet height (air)
118.2 cm
- Pallet gross weight (sea)
458.4 kg
- Master (outer) cases per pallet (sea)
40 Stück(e)
- Products per pallet (sea)
120 Stück(e)
- Pallet height (sea)
188 cm
- Rack mounting
yes
- Mean time between failures (MTBF)
1274005 h
- Flash memory
32 MB
- MAC address table
8000 Eintragungen
- IGMP snooping
yes
- Auto MDI/MDI-X
yes
- Spanning tree protocol
yes
- Operating altitude
0 - 1500 m
- Operating relative humidity (H-H)
0 - 95 %
- 10G support
no
- Storage temperature (T-T)
-20 - 70 °C
- Package weight
3.39 kg
- Forwarding rate
14.88 Mpps
- Built-in processor
yes
- Power consumption (max)
152.3 W
Documents & Downloads
Datasheet
Datasheet 3798619 D-Link DBS-2000-10MP/E 10-port PoE switch, Nuclias cloud managed Layer2 PoE+
User & Safety Instructions
User & Safety Instructions 3798619 D-Link DBS-2000-10MP/E 10-port PoE switch, Nuclias cloud managed Layer2 PoE+
Description
Nuclias Cloud managed 10-port Layer2 PoE + Gigabit Switch Nuclias Cloud Managed 10-port Layer2 PoE+ Gigabit Switch, 8 x 10/100/1000Mbit/s TP (RJ-45) PoE Port, Port 1-8 802.3at Power over Ethernet up to 30 Watt Performance per port, 2x 100/1000Mbit/s SFP slot, 802.3x flow control, 802.3ad link aggregation and static trunks, up to 8 ports in up to 8 groups, Jumbo frames up to 9216 bytes, 802.3az energy efficient Ethernet (EEE) port power saving mode at idle, 802.1D/802.1w/802.11n multiple spanning tree, loopback detection, 802.1Q VLAN support with up to 256 static groups, 802.1p port based priority control with 8 queues, CoS package classification with ToS, TCP/UDP port and IPv6 traffic class, automatic voice and surveillance VLANs, IGMP snooping, bandwidth management, ACL, 802.1x port-based access control (RADIUS), up to 256 static MAC addresses, DHCP server screening, static routes and default route, nuclias cloud-based management, network assistant (DNA), base CLI, SNMPv1/2c/3, SSL, SSH, IPv4/IPv6 Dual stack, port mirroring, cable diagnostics, Dual image, desktop enclosure , including rack mount kit, silent without fans, 130W PoE capacity, Including 1 year cloud license
This text is machine translated.
Features
- D-Link Nuclias cloud managed DBS-2000-10MP - switch - 10 connections - Smart - can be mounted on rack
- Device type: Switch – 10 connections – Smart
- Housing Type : Rack mountable
- Bundled services : 1 year Nuclias Cloud Management
- Sub-type : Gigabit Ethernet
- Ports : 8 x 10/100/1000 (PoE+) + 2 x combi Gigabit SFP
- Power over Ethernet (PoE) : PoE+
- PoE budget : 130 W.
- Performance : 20 Gbps switching capacity
- Transfer rate: 14.88 Mpps
- Capacity : Packed buffer size: 4.1 Mbit
- VLAN Groups: 256
- IGMP spy groups: 256
- ACL entries: 768
- Size of the MAC address table : 8000 entries
- Jumbo Frame Support : Yes
- Routing protocol : STP, IGMP, IGMPv2, IGMPv3, RSTP
- REMOTE MANAGEMENT PROTOCOL : HTTP, HTTPS, DHCP
- Features : Auto Uplink (Auto MDI/MDI-X), without fans, zero-touch deployment, D-Link green technology, cable diagnostics function, STP support, RSTP support, static link aggregation, IGMP snooping, static MAC, flow control, full duplex mode, half duplex mode, voice VLAN, labeled VLAN, VLAN management, HOL blocking prevention, LLDP support, ACL support, EEE, A PHOTO
- Product certifications : IEEE 802.3ad (LACP), IEEE 802.3at, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, IEEE 802.1Q, IEEE 802.1D, IEEE 802.1W
- Power supply : AC 100-240 V (50/60 Hz)
- Dimensions (width x depth x height): 33 cm x 18 cm x 4.4 cm
- Weight: 1.77 kg
- Localization : Europe
Scope of delivery
- D-Link DBS-2000-10MP/E 10-port PoE switch


