
Number
Highlights & Details
LAN, Wi-Fi IP-Rotatable/tilting camera;D-Link;DCS-8610/EIndoors
- Indoor IP security camera
- CMOS 25.4 / 3 mm (1 / 3") 4 MP 2560 x 1440 pixels
- Cabled & Wireless Ethernet/LAN WLAN Bluetooth
- Night view 7 m IR
- Table/Bank
- White
- 320 g
Technical specifications
- Supported positioning: Indoors
- Transmission: Wired & Wireless
- Tilt angle range -10 - 90°
- WLAN standards: Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac)
- Product type
CCTV camera
- Series
mydlink Home
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Motion detector
IR LEDs
Speaker
Microphone
ONVIF support
Identity recognition
Pan-tilt function
Show more
- Camera type
Rotatable/tilting camera
- Sensor size
8.5 mm (1/3")
Alexa
Google Home
- Focal length
3,18 mm
- Max. viewing angle hor.
102.5°
- Vertical viewing angle
55.2°
- Vertical viewing angle
122°
- App compatibility
Yes
- Transfer type
LAN
Wi-Fi
- Wi-Fi standard
IEEE802.11ac
- IR range (max.)
7 m
- Used at
Indoors
- Type
microSD card (up to 512 GB)
- Width
114.1 mm
- Height
77.7 mm
- Depth
77.9 mm
- Dim
(W x H x D) 114.1 x 77.7 x 77.9 mm
- Weight
320 g
- F-numbers
F1.6
- Factory colour
White
- Signal standard
IP
- Bluetooth
Yes
- Display resolution
2560 x 1440 Pixel
- Playback of
AAC-LC
- Microphone
Yes
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
100 to 240
- Sensor type
CMOS
- Safety
WPA2
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
5 - 90 %
- Optical sensor size
25,4 / 3 mm (1 / 3")
- Number of lenses
1
- Infrared (IR) cut-off filter
yes
- Number of sensors
1
- Built-in speaker(s)
yes
- Pan range
-170 - 170°
- Smart IR
yes
- Progressive scan
yes
- Card reader integrated
yes
- Maximum aperture number
1.6
- Night vision
yes
- Fixed focal length
3.18 mm
- Video motion detection
yes
- Remotely operated
yes
- DC output current
2 A
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
20 - 90 %
- Storage temperature (T-T)
-20 - 70 °C
- Total megapixels
4 MP
- Built-in HDD
no
- Video recording
yes
- Day/night mode
yes
- Number of cameras
1
- Smartphone/tablet remote support
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841550 D-Link DCS-8610/E LAN, Wi-Fi IP CCTV camera
Description
Thanks to AI-assisted person recognition and automatic tracking, the camera follows movements in real time so that you do not miss anything. The integrated fall detection provides for additional security in the monitoring of relatives and sends immediate notifications. Hybrid privacy mode protects your privacy by intelligently ignoring people, while AI-generated contours remain visible.
Benefit from stable connectivity via dual band WLAN or optionally via Ethernet cable. With the integrated microphone and loud speaker you can communicate any time in real time via the mydlink APP.
Whether for monitoring family, pets or your home – the DCS-8610 combines intelligent technology, flexible storage options and easy control in a powerful solution.
This text is machine translated.
Scope of delivery
- 2.5K QHD Pan & Tilt Pro Wi-Fi camera (DCS-8610), power supply, mounting bracket, screw set, quick installation guide







