
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network switch
1000 MBit/s
1 GBit/s
Unmanaged switch
16
16
16
2 x
16 x
2
Yes
PoE
8000
3.18 kg
441 mm
44 mm
210 mm
DGS-1018P/E
RJ45
Black
100 - 240 V
not relevant
16
0 - 50 °C
16
240 W
4.1 MB
5 - 95 %
36 Gbit/s
956.077 BTU/h
9216
30 W
2
yes
yes
yes
yes
462928.28 h
10 - 95 %
no
-10 - 70 °C
26.78 Mpps
280.21 W
yes
User & Safety Instructions 3595704 D-Link DGS-1018P/E DGS-1018P/E Network switch 1 GBit/s PoE