
D-Link DGS-1100-08PV2/E Gigabit PoE Smart switch (8 x 10/100/1000 Mbit/s BaseT PoE port, 64W PoE capacity, fan-free, metal housing)
Highlights & Details
- Gigabit Ethernet speed: High-speed ports offer the latest Ethernet technology while maintaining downward compatibility for connections to older computers and devices.
- Revolutionary energy efficiency: Innovative D-Link green features help to save energy without compromising performance, so you can reduce operating costs and protect the environment.
- Intelligent and Flexible Management: Powerful switch management capabilities can be performed through the Web management interface or through the client-based utility.
Technical specifications
- Product type
Network RJ45 switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
16 GBit/s
- Working principle
Managed switch
- Ethernet ports
8
- 10/100/1000 Mbps ports
8 x
- Port type
8 x 10/100/1000 Mbps PoE
- Router features
PoE
- Power supply (LOV)
mains-powered
- MAC addresses
4000
- Weight
430 g
- Width
171 mm
- Height
28.6 mm
- Depth
97.8 mm
- Type
DGS-1100-08PV2/E
- Factory colour
Black
- Current consumption
100-240V/50-60Hz; integrated universal power supply
- Port
8 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2621830 D-Link DGS-1100-08PV2/E DGS-1100-08PV2/E Network RJ45 switch 8 ports 16 GBit/s PoE
User & Safety Instructions
User & Safety Instructions 2621830 D-Link DGS-1100-08PV2/E DGS-1100-08PV2/E Network RJ45 switch 8 ports 16 GBit/s PoE
Description
The DGS-1100 (V2) series is equipped with advanced security features such as Static MAC, Storm Control and IGMP Snooping to support companies in protecting their networks. The switches are also suitable for IP surveillance Ideal because they support surveillance VLANs, which give high priority to surveillance traffic, in order to avoid interferences and ensure the quality of the video recording.
The D-Link network assistant, which can be downloaded free of charge, makes the initial setup quick and easy by detecting all the D-Link Smart managed switches within the same layer 2 network. It enables the solution of IP conflicts as well as the batch configuration and updating of several switches. The web-based configuration allows network administrators to manage the switch up to the port level.
Physical
- Available in various configurations, with or without PoE and fiber support
- Fanless design for quiet operation
Green technology
- Detection of the connection status
- IEEE 802.3az-compliant energy-efficient Ethernet
- Time-based PoE (PoE models except DGS1100-08PV2)
Advanced functions
- IGMP snooping
- Bandwidth control
- IEEE 802.1Q VLAN TRAFFIC SEPARATION
- Port-based VLAN
- IEEE 802.1p Quality of Service
- Monitoring VLAN
- Voice VLAN
Management functions
- Client-based utility or web-based GUI
- Built-in SNMP MIB
This text is machine translated.
Scope of delivery
- DGS-1100-08PV2/E
- 4 rubber feet
- Multilingual installation guide
- Manual and utility program on CD
- Wall mounting kit
- External universal power supply with cold-device cable (protective contact plug)


