D-Link's DGS-1210 Smart managed switches are the latest generation of switches that provide enhanced power over Ethernet (PoE) performance, a range of physical interface types, multiple management interfaces, and advanced layer 2 capabilities. The support of IPv6 management and configurations ensures that your network remains protected even after the upgrade from IPv4 to IPv6. By providing several management options, the Gigabit Smart managed switches enable a fast deployment, extension of the infrastructure and seamless functional upgrades. Designed for small and medium businesses, the DGS-1210 series offers functionality, security and manageability at a fraction of the usual operating costs.The DGS-1210 series gigabit Smart managed switches includes a series of affordable PoE-enabled switches for companies that want to provide power to VoIP telephones, wireless access points or network cameras. The DGS-1210-08P is a 8-port Smart managed PoE switch, which offers 8 PoE-enabled ports, each of which can deliver up to 30 W power. The DGS-1210-24P is a 24-port Smart managed PoE switch with 24 PoE-enabled ports, which support a power of up to 30 W according to the IEEE 802.3at standard. The design provides more flexibility in power allocation for a variety of power devices at affordable installation costs.Easy managementThe DGS-1210 series is designed for an easy management. All configurations can be made via a web interface, regardless of the host PC operating system. In addition, the web interface includes ten language options to simplify operation. During initial installation, the D-Link network assistant automatically recognizes all D-Link gigabit Smart managed switches in the network, so that administrators can quickly assign IP addresses and subnet masks. It also allows simultaneous firmware upgrades for multiple switches, saving WAS a lot of time. The key management commands of the D-Link network assistant, such as downloading firmware or a configuration file, provide a sophisticated method for batch operations for multiple switches.Green technology- IEEE 802.3az Energy-efficient Ethernet- D-Link green 3.0 energy saving functions- LED and port power off- Port standby- System Hibernation- Detection of the cable length- Link status detection- Time-based PoE (PoE model only)Security Functions- Access control list- D-Link security engine- Port security- ARP Spoofing Prevention- Intelligent IP MAC port binding- DHCP server verificationIntuitive management- IPv4/ IPv6 double stack- Web GUI- D-Link Network Wizard- SNMP and RMONAdvanced functions- Static route- Monitoring modeEnergy-savingThe DGS-1210 series switches can save energy without compromising on operational performance or functionality. By using the Energy Efficient Ethernet standard, the network automatically reduces power consumption when traffic is low without any facility being required. For environments that do not fully support this standard, DGS-1210 Series advanced power-saving settings such as port power-off and standby, LED power-off, and system sleep based on user-defined profiles. The profiles can also be used on the PoE switch, so that unnecessary power consumption during the rest periods. The DGS-1210 series switches can also detect the length of the connected cables to reduce power consumption with shorter cable connections.Auto Surveillance VLAN and voice VLANThe process of setting up IP monitoring and VoIP on a network is automated and could not be simpler. Auto Surveillance VLAN (ASV) consolidates the transmission of data and surveillance videos over the network and saves the costs of maintaining dedicated facilities. ASV also protects the quality of real-time video by grouping IP monitoring devices into a single high-priority VLAN. This ensures that surveillance video streams are not affected when normal traffic is highest. Similarly, the Auto Voice VLAN guarantees a clear audio quality and an efficient transmission for the entire voice communication. The monitoring mode also includes a separate Web UI, which makes it easier to access the monitoring functions and simplifies the management of your monitoring network.Exclusive Layer 2 functionsThe DGS-1210 series switches are equipped with a complete series of L2-functions, including IGMP Snooping, Port Mirroring, Spanning Tree and Link Aggregation Control Protocol (LACP). The IEEE 802.3x flow control function enables a server a direct connection with the switch for a fast and reliable data transmission. With 2000 Mbit/s full duplex, the gigabit ports offer high-speed data lines to servers with minimum data loss. Network maintenance features include loopback detection and cable diagnostics. Loopback detection is used to detect loops caused by a specific port and automatically shut down the affected port. The cable diagnostics feature is intended primarily for administrators and service representatives. Customer service personnel are thinking and can quickly identify the nature of the fault and the cable quality.Secure your networkThe innovative Safeguard engine from D-Link protects the switches from data traffic flooding from virus attacks. The switches also support 802.1X port-based authentication so network clients can be authenticated through external RADIUS servers. RADIUS server authentication. In addition, the ACL (access control list) function increases network security and protects the network by the traffic of illegal MAC or IP addresses. ARP Spoofing Prevention prevents malicious intruders from sending massive spoofed ARP messages via a malicious source. This protects critical data from theft by man-in-the-middle attacks and prevents the waste of CPU cycles for these packets. For additional security, the DHCP Server Screening feature provides unauthorized DHCP server packets from user ports to prevent unauthorized IP allocation.
This text is machine translated.