The D-Link DGS-1210 Series smart managed switches are the latest generation of switches, power over Ethernet (PoE), a range of physical interface types, multiple management interfaces and advanced Layer 2 capabilities. Combining all of these capabilities, the DGS-1210 Series provides a cost-effective and flexible solution for extending any enterprise network.The DGS-1210 series includes a range of hohem-powered PoE-enabled switches for businesses that want to power VoIP phones, wireless access points, or network cameras. The DGS-1210-10P /10MP are 8-port smart managed PoE+ switches with 8 PoE-enabled ports, which can deliver up to 30 W of power each. The DGS-1210-28P/28MP/52P/52MP, on the other hand, are smart managed PoE+ switches with a power budget of 193/370 W, the 24/48 PoE-enabled ports with 4/8 ports, which support an output power of up to 30 W according to IEEE 802.3at standard. The design provides more flexibility in performance allocation for a wide range of devices with affordable installation costs.Advanced featuresThe DGS-1210 series is equipped with a complete range of L2 functions, including IGMP Snooping, Port Mirroring, Spanning Tree Protocol (STP) and Link Aggregation Control Protocol (LACP). The IEEE 802.3x flow control feature allows servers to connect directly to the switch for fast and reliable data transfer. The DGS-1210-10MP/26/28MP switches also support advanced features such as static routes that allow network administrators to divide the network into VLANs to increase network efficiency. Network maintenance features include loopback detection and cable diagnostics. Loopback detection is used to detect loops caused by a specific port and to automatically shut down the affected port. The cable diagnostics feature, primarily intended for administrators and service personnel, can quickly detect faults and determine cable quality, was designed to facilitate trouble-free diagnosis and maintenance.Eco-friendly technology - Energy savings through the following functions:- Link status detection- LED switch-off- Port switch-off- System Hibernation- TIME-BASED POE (DGS-1210-10P/10MP/28P/28MP/52P/52MP)Security Functions- Access control list backs up the network- D-Link Safeguard Engine protects the CPU from broadcast/multicast/unicast flooding- Port Security supports 64 Macs per port- ARP spoofing prevention- Intelligent bindingIntuitive management- D-Link Network Assistant utility or Web-based GUI- Built-in SNMP MIB for Remote NMS (D-View 7.0)- Command line interface (CLI) via Telnet Advanced functions- Static route (DGS-1210-10MP/26/28MP only)- Monitoring mode (DGS-1210-10MP/26 only)- Automatic voice VLANAutomatic configurationThe DGS-1210 series supports Auto Voice VLAN and Surveillance Mode, which enable automatic identification and handling of voice and video traffic other than normal network traffic. Auto Voice VLAN detects Voice over IP (VoIP) traffic and automatically disconnects it from the rest of the network, increasing security and enabling the application of Quality of Service (QoS). Monitoring mode detects compatible ONVIF cameras and places them in a monitoring VLAN so that a single switch can be used for voice, video and data was used, eliminating the need for dedicated hardware and reducing maintenance costs. Monitoring mode also includes its own Web UI, which simplifies access to monitoring functions and simplifies the management of your surveillance network.Secure your networkD-Link's innovative Safeguard Engine protects the switches from traffic flooding caused by virus attacks. The DGS-1210 series supports 802.1X port-based authentication, which enables network authentication through external RADIUS servers. In addition, the Access Control List (ACL) function increases network security and helps protect the internal IT network. The DGS-1210 series includes ARP spoofing protection that protects against network attacks that allow an intruder to spy on data frames, modify traffic, or send fake ARP messages. To prevent ARP spoofing attacks, the Switch Packet Control uses ACLs to block invalid packets that contain spoofed ARP messages. For added security, the DHCP Server Screening feature forwards DHCP server packets from user ports to prevent unauthorized IP assignment.Versatile managementThe DGS-1210 series comes with the D-Link Network Assistant (DNA) utility, which allows administrators to remotely control their network up to the port level. The D-Link Network Assistant utility also allows customers to discover multiple D-Link Smart Managed Switches within the same L2 network segment and view them on-screen for instant access. This utility does not require users to change the IP address of their PC. This allows the simultaneous configuration and basic setting of all detected devices, including password changes and firmware upgrades. The DGS-1210 series also supports D-View 7.0 and the Line Interface (CLI) command line interface via Telnet. D-View 7.0 is a network management system that centrally manages critical network features such as availability, reliability, resiliency, and security.Energy savingThe DGS-1210 Series Switches are equipped with D-Link Green technology and can save power without any loss of operational performance or functionality. The link status drastically reduces power consumption by automatically putting ports into sleep mode without a connection in the ports without a connection. The DGS-1210 series goes a step further with regard to Green IT by providing a special chipset with advanced silicon technology for efficient use of energy.
This text is machine translated.