
D-Link DGS-1210-20/E managed Smart switch (20 ports, thereof 16 x 10/100/1000 Mbit/s ports and 4 x SFP ports)
Highlights & Details
- Seamless integration: With a variety of port configurations, including PoE support and SFP ports, organizations can build and expand a flexible and adaptable network.Manageability: Advanced management capabilities deliver a truly versatile switch series that combines performance and scalability.IPv6-enabled: Fully IPv6-compatible and ready to work in the enterprise to give you a lead in developing the next Internet standards.
Technical specifications
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
40 GBit/s
- Working principle
Managed switch
- Ethernet ports
20
- SFP ports
4 x
- 10/100/1000 Mbps ports
16 x
- Port type
16 x 10/100/1000 Mbps + 4 x SFP
- Power supply (LOV)
mains-powered
- MAC addresses
16000
- Weight
1.28 kg
- Width
180 mm
- Height
44 mm
- Depth
280 mm
- Type
DGS-1210-20/E
- Factory colour
Black
- Current consumption
100-240V AC/50-60 Hz, internal universal power supply
- Port
16 + 4 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2621824 D-Link DGS-1210-20/E DGS-1210-20/E Network switch 16 + 4 ports 40 GBit/s
User & Safety Instructions
User & Safety Instructions 2621824 D-Link DGS-1210-20/E DGS-1210-20/E Network switch 16 + 4 ports 40 GBit/s
Description
D-Link's DGS-1210 Series Smart managed switches are the latest generation of switches that provide enhanced Power over Ethernet (PoE) performance, a range of physical interface types, multiple management interfaces, and advanced layer 2 capabilities. The DGS-1210 series offers with all these functions a cost-effective and flexible solution for the extension of each corporate network. The DGS-1210 series includes a range of PoE-enabled switches with Hohem power budget for companies that want to power VoIP phones, wireless access points or network cameras. The DGS-1210-10P/10MP are 8-port Smart managed PoE+ switches with 8 PoE-enabled ports, each of which can deliver a power of up to 30 W. The DGS-1210-28P/28MP/52P/52MP are Smart managed PoE+ switches with a power budget of 193/370 W that provide 24/48 PoE-enabled ports with 4/8 ports that support up to 30 W power per IEEE 802.3at standard. The design allows more flexibility in power allocation for a variety of power-connected devices at low installation costs.Advanced functionsThe DGS-1210 series is equipped with a complete series of L2-functions, including IGMP Snooping, Port Mirroring, Spanning Tree Protocol (STP) and Link Aggregation Control Protocol (LACP). The IEEE 802.3x flow control function enables servers to connect directly to the switch in order to achieve fast and reliable data transfers. The DGS-1210-10MP/26/28MP switches also support extended functions like static static routes, which enable network administrators to divide the network into VLANs and thus efficiency. Network maintenance features include loopback detection and cable diagnostics. Loopback detection is used to detect loops created from a specific port and to automatically switch off the affected port. Switch off the affected port. The cable diagnostics feature, which is primarily aimed at administrators and the cable diagnostics feature, which is primarily aimed at administrators and service representatives, can quickly detect faults and determine cable quality, and WAS allows easy diagnosis and maintenance.Environment-friendly technology- Energy saving by the following functions:- Link status detection- LED power off- Port shutdown- System Hibernation- TIME-BASED POE (DGS-1210-10P/10MP/28P/28MP/52P/52MP)Security Functions- Access control list backs up the network- D-Link Safeguard engine protects the CPU from broadcast/multicast/unicast flooding- Port Security supports 64 MAC per port- ARP spoofing prevention- Intelligent bindingIntuitive management- D-Link network assistant utility or web-based GUI- Built-in SNMP MIB for Remote NMS (D-View 7.0)- Command line interface (CLI) via TelnetAdvanced functions- Static route (DGS-1210-10MP/26/28MP only)- Monitoring mode (DGS-1210-10MP/26 only)- Automatic voice VLANAutomatic configurationThe DGS-1210 series supports Auto Voice VLAN and Surveillance Mode, which enable automatic identification of voice and video data traffic and treatment differently than normal network traffic. Auto Voice VLAN detects voice over IP traffic (VoIP) and automatically disconnects it from the rest of the network, WAS increases security and enables the application of quality of service (QoS). Monitoring mode detects compatible ONVIF cameras and places them in a surveillance VLAN so that a single switch can be used for voice, video and data, WAS the need for dedicated hardware and reduces maintenance costs. The monitoring mode also includes a separate Web UI, which makes the monitoring functions easily accessible and the management of your monitoring network.Secure your networkThe innovative Safeguard engine from D-Link protects the switches from data traffic flooding from virus attacks. The DGS-1210 series supports 802.1X port-based authentication that can authenticate the network to external RADIUS servers. In addition, the Access Control List (ACL) function increases network security and contributes to the protection of the internal IT network. The DGS-1210 series includes ARP spoofing protection that protects against network attacks that allow an intruder to spy on data frames, modify traffic, or send spoofed ARP messages. To prevent ARP spoofing attacks, the Switch uses Packet Control ACLs to block invalid packets containing spoofed ARP messages. For additional security, the DHCP server screening function redirects DHCP server packets from user ports to prevent unauthorized IP allocation.Versatile managementThe DGS-1210 series comes with the D-Link network assistant (DNA) utility, which allows administrators to control their network remotely up to the port level. The D-Link Network Assistant utility also enables customers to discover multiple D-Link Smart managed switches within the same L2 network segment and display them on the screen for instant access. This utility does not require users to change the IP address of their PC. This allows simultaneous configuration and basic configuration of all detected devices, including password changes and firmware upgrades. The DGS-1210 series also supports D-View 7.0 and Command Line Interface (CLI) over Telnet. D-View 7.0 is a network management system that centrally manages critical network features such as availability, reliability, resiliency, and security.Energy-savingThe DGS-1210 series switches are fitted with the D-Link green technology and can save power without loss of operating power or functionality. The link status drastically reduces the power consumption by automatically putting the ports in sleep mode without connection in the ports without connection. The DGS-1210 series goes a step further with regard to Green IT, by providing a special chipset with advanced silicon technology for the efficient use of energy.
This text is machine translated.
This text is machine translated.
Scope of delivery
- DGS-1210-20/E
- Multilingual printed installation guide
- Manual and software on CD
- C13 low-power cables (protective contact plug)
- Power cable holder
- Earthing screw
- Rack mount kit
Hints
DGS-1210-20/E is technically identical to D-Link switch DGS-1210-20. The power adapter for UK is no longer included.








