The D-Link DGS-1510 series is the latest generation of smart managed switches with 10G capability, available with 16, 24 or 48 10/100/1000 Mbps ports and additional fiber ports for physical stacking or uplinks. The PoE-enabled DGS-1510-28P, DGS-1510-28XMP and DGS1510-52XMP switches offer additional flexibility for companies that want to power IP phones, wireless access points or IP cameras over the existing network infrastructure. The combination of high-bandwidth connections and PoE support makes the DGS-1510 series the ideal solution for small and medium-sized enterprises (SMBs) and small and medium-sized enterprises (SMBs).10g SFP+ stacking/uplink portsWith the last two SFP+ ports on the DGS-1510 Series switches, users can create a physical stack of up to 6 units in a fault-tolerant ring or line topology using Direct Attach Cables (DACs) or a compatible SFP+ transceiver. This results in a total of 288 Gigabit ports, which ensure high bandwidth and cost-efficiency at the same time. In the meantime, the remaining uplink ports can be used for other functions, such as connecting to a larger network. Users can also configure and manage each smart managed switch in a single stack. With 20 Gbps full-duplex capabilities, the DGS-1510 Series provides 10G connectivity to core networks and servers and servers while maintaining fast data transfer rates.Layer 3 traffic managementThe DGS-1510 series offers static routing and allows you to segment your network into workgroups that communicate between VLANs and improve application performance. Helps you reduce the load on your core devices to build a scalable and efficient scalable and efficient network.Extensive Layer 2 functionsThe DGS-1510 series switches feature a full range of Layer 2 features, including IGMP Snooping, Port Mirroring, Spanning Tree, and Link Layer Discovery Protocol (LLDP). The IEEE 802.3x flow control function allows servers to connect directly to the switch for fast and reliable data transfer. Network maintenance features include loopback detection and cable diagnostics. Loopback Detection automatically detects and closes loops generated by a specific port or VLAN. The cable diagnostics feature, which is primarily intended for administrators and service personnel, can determine the cable quality and quickly determine which sections of the cabling need to be replaced.Traffic classification & QoSThe DGS-1510 series supports Auto Surveillance VLAN (ASV) and Auto Voice VLAN, which are best suited for the use of VoIP and video surveillance. Auto Surveillance VLAN is a new, industry-leading technology integrated with D-Link smart switches. This technology consolidates data and surveillance video transmissions through a single smart managed switch in the DGS-1510 series, saving companies the cost of maintaining expensive dedicated hardware and infrastructure. ASV also ensures the quality of real-time video for monitoring and control without affecting the transmission of conventional network data. Data is affected because ASV traffic takes precedence over other packets.Keep your network secureD-Link's innovative Safeguard Engine protects the DGS-1510 series from traffic congestion caused by malicious attacks. The DGS-1510 series supports both MAC and web-based access control. This provides network administrators with multiple authentication options, was designed to reduce deployment times and the need for client software. The DGS-1510 series supports port-based IEEE 802.1X authentication, allowing network users to be authenticated via external RADIUS servers. External RADIUS servers are authenticated. The Address Resolution Protocol (ARP) Spoofing Spoofing Preventing feature helps prevent attacks that could allow an intruder to intercept user traffic, while the DHCP server screening feature shields fraudulent DHCP server packets from user ports to prevent unauthorized IP assignment.IPv6-capableThe DGS-1510 series is IPv6-enabled and supports various IPv6 functions such as MLD snooping, IPv6 security features and IPv6 Quality of Service (QoS), which ensures seamless integration into next-generation networks. The DGS-1510 series also supports IPv4/V6 dual stack functionality, which allows the switches to act as a bridge between IPv4 and IPv6 networks.Versatile managementThe DGS-1510 series supports virtual stacking via D-Links Single IP Management (SIM) from D-Link, so that up to 32 devices can be managed via a single IP address. This simplifies the management of small workgroups or distribution cabinets while reducing the number of IP addresses used to manage your network. The DGS-1510 series offers the D-Link Network Assistant (DNA) and a web-based management interface that allows administrators to easily set up and manage their networks, was the time needed. The DGS-1510 series also features a comprehensive command line interface (CLI) and SNMP support that centrally manages a large number of devices. The out-of-band management of the switches is also available via a console port. This allows access to the devices in the event of a loss of connection or overloading of the switch due to large or malicious traffic.Energy efficientAll DGS-1510 Series Switches are capable of saving power without sacrificing operational performance or functionality thanks to D-Link Green 3.0 technology. Using the IEEE 802.3az Energy Efficient Ethernet (EEE) standard, the network automatically reduces power consumption when data traffic is low. For environments that do not fully support this standard, these switches offer advanced power saving settings such as port power off, LED power off, and system sleep based on user-defined profiles. These profiles can also be applied to the PoE switches, so that no unnecessary power consumption during off-hours.Advanced features- Physical stacking of up to 6 devices via two 10G ports- Ethernet ring protection switching (ERPS)- Static routing- Auto Surveillance VLAN- Automatic voice VLAN- Loopback detection- LLDP/LLDP-MEDSecurity Functions- Access control list (ACL)- D-Link protection engine- BPDU attack protection- ARP Spoofing Prevention- IP MAC port binding- DoS attack protection- Client-free MAC/Web access controlIntuitive management- Multilingual web-based user interface- Built-in SNMP MIB for remote network management systems- Comprehensive CLI support- Manageability for IPv4/IPv6 environments- Dual image support- D-Link Network Assistant (DNA) utility for easy installation- Console interface for out-of-band managementEnvironmentally friendly technology- IEEE 802.3az Energy-efficient Ethernet (EEE)- D-Link Green 3.0 energy saving functions
This text is machine translated.