
Highlights & Details
D-Link DGS-3130-54S/E Network Switch Managed L3 10G Ethernet (100/1000/10000) Grey
- Managed L3 Web-based management
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 2
- 10G-SUPPORT 10GBASE-T
- MAC address table: 16384 entries Routing/switching capacity: 216 Gb/s.
- Access control list
- Rack mounting Stackable
- AC
Technical specifications
- Optical cable connector SFP,SFP+
- Number of fans: 4 fans
- Energy source: AC
- Product type
Network switch
- Ethernet ports
54
- SFP ports
4 x
- No. of 100 Mbps/1Gbps/10Gbps ports
2 x
- 10/100/1000 Mbps ports
48 x
- Weight
5.6 kg
- Width
440 mm
- Height
44 mm
- Depth
430 mm
- Type
DLink Deutschland
- Factory colour
Silver (metallic)
- No. of USB A 2.0 ports
1 x
- Max. operating noise
52.1 dB
- Power supply (details)
100 - 240 V
- Safety
SNMP
SNMPv3
SSH-2
SSL/TLS
- UKCA
yes
- Operating temperature (T-T)
0 - 50 °C
- Basic switching RJ-45 Ethernet ports quantity
2
- Packet buffer memory
4 MB
- Virtual stacking (units)
32
- Physical stacking (units)
9
- Storage relative humidity (H-H)
5 - 90 %
- Switching capacity
216 Gbit/s
- Heat dissipation
324.34 BTU/h
- Loop protection
yes
- BPDU filtering/protection
yes
- ARP inspection
yes
- Jumbo frames
9000
- SFP module slots quantity
48
- SFP+ module slots quantity
4
- Flow control support
yes
- Power over Ethernet (PoE)
no
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Stackable
yes
- Jumbo frames support
yes
- Redundant power supply (RPS) support
yes
- Multicast support
yes
- GARP VLAN Registration Protocol (GVRP)
yes
- Access Control List (ACL) ingress
2048
- Access Control List (ACL) egress
512
- Web-based management
yes
- Access Control List (ACL)
yes
- System event log
yes
- Rack mounting
yes
- Mean time between failures (MTBF)
238779 h
- MAC address table
16384 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Number of VLANs
4000
- Spanning tree protocol
yes
- Head-of-line (HOL) blocking
yes
- Operating relative humidity (H-H)
10 - 90 %
- VLAN support
yes
- 10G support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
161 Mpps
- Power consumption (max)
95.06 W
Documents & Downloads
Datasheet
Datasheet 3798624 D-Link DGS-3130-54S/E 54Port Switch, Layer 3 Fibre Gigabit Stack (SI)
User & Safety Instructions
User & Safety Instructions 3798624 D-Link DGS-3130-54S/E 54Port Switch, Layer 3 Fibre Gigabit Stack (SI)
Description
Connect areas of your network with 10 gigabit speed and bridge even larger distances with fiber optic cables.
Physical stacking
Up to 9 units per Stack1 with up to 324 ports and up to 80 GB bandwidth.
Layer 2 functions
Amongst others Flow Control, Link Aggregation, Ethernet Ring Protection Switching (ERPS), Spanning Tree Protocols, Loopback Detection, IGMP/MLD Snooping.
Layer 3 functions
Including up to 16 IP interfaces, IGMP filtering, Neighbor Discovery Protocol (ND), ARP proxy, VRRP.
RIPV1/v2/ng
Determines the best route to a destination on the network.
Static routing
Route Layer 3 traffic between switches, even if they are segmented into VLANs.
Industry standard CLI
Supports a fully industry standard command line (CLI).
Duplicate image
Risk-free configuration testing.
Higher port density. Strong Layer 3 functions.
Designed for small to medium-sized enterprise networks, the DGS-3130 series provides a unified software image with L2 and L3 features, 10 Gigabit ports, and higher port density through physical stacking. All of these features make the switches fit perfectly into a variety of environments and structures, including Metro Ethernet applications.
Outstanding reliability.
Advanced L2 and L3 features including port security, storm control, spanning tree protocols, IGMP/MLD snooping and IPv6 ND. Management options such as a multilingual Web interface and industry-standard CLI, as well as support for multiple images and configurations.
6x 10 Gigabit ports, physical stacking for greater ports, and built-in G.8032 Ethernet Ring Protection Switching (ERPS) that minimizes connection recovery time to 50 ms. A USB 2.0 interface is available for storing configuration files, boot images, and system log. In addition, all models support an external redundant power supply to ensure maximum availability.
Comprehensive security.
This includes the latest security features such as Access Control Lists (ACL) for package content, multilayer and Storm Control. Our exclusive D-Link Safeguard engine is designed to protect your network from malicious traffic-flooding attacks and thus maintain its availability.
IP MAC Port Binding allows you to bind a source IP address to a MAC address associated with it and define the port number to increase control over user access. DHCP Snooping gives you another level of control by registering IP MAC combinations by examining DHCP packets and saving them to the IMPB positive list.
Simple access control policies.
The switches offer multiple authentication mechanisms such as 802.1X, Web-based access control (WAC), and MAC-based access control (MAC) for strict access control and easy deployment. After authentication, each host can be assigned its own policies, such as VLAN membership, Quality of Service (QoS) policies, and ACL rules.
The Microsoft® NAP security feature for policy implementation forces compliance with network health requirements. This allows you to protect network resources from vulnerable computers.
Versatile traffic management.
Extensive multilayer QoS/CoS functions ensure that critical network services such as VoIP, video conferencing, IPTV and IP video surveillance always receive high priority, while 10 gigabit ports provide the necessary bandwidth. Traffic shaping makes bandwidth for these services rt, even if the network is busy. With L2-Multicast-support the DGS-3130 series is equipped for the increasing IPTV-applications.
Host-based IGMP/MLD snooping allows multiple multicast nodes to be connected via a physical interface. ISM VLAN allows the switches to send multicast streams over a multicast VLAN to save bandwidth and increase the security of the backbone network. The ISM VLAN profiles allow you to quickly and easily set or replace the predefined multicast registration data of subscriber ports. The selective Q-in-Q allows you to select VLAN traffic.
PoE with capacities of up to 740 W2
The models 30PS and 54PS have a PoE-capacity of 370 W. With a redundant power supply unit altogether 740 W can be used.
Free Next Business Day Service
With D-Link business products you can benefit from our free next business day service and get quick replacement for defective devices.
Our express support service provides companies with the best support for their individual network environment. Our expansion packages for and service extend the duration and minimize downtime even further.
This text is machine translated.
Features
- Uniform software image with strong L2 and L3 functions
- 6x 10 Gigabit ports
- Overvoltage protection up to 6 kV for gigabit Ethernet ports
- PoE options up to a total of 740 W with RPS
- D-Link SafeGuard engine
- Limited lifetime upon registration
Scope of delivery
- D-Link DGS-3130-54S/E 54port switch

