
Highlights & Details
D-Link DGS-3630-28PC/SI/E Network switch Managed L3 Gigabit Ethernet (10/100/1000) Power over Ethernet (PoE) black, gray
- Managed L3 Web-based management
- Quality of Service (QoS) support
- Number of basic switching RJ-45 Ethernet ports: 20 console port: RJ-45/mini USB
- 10G SUPPORT 10BASE-T, 100BASE-TX, 1000BASE-T
- MAC address table: 68000 entries Routing/switching capacity: 128 Gb/s.
- Access control list
- Rack mounting Stackable
- AC/DC Power over Ethernet (PoE)
- This text is machine translated.
Technical specifications
- Optical cable type: SFP+
- Number of fans: 4 fans
- Energy source AC / DC
- Product type
Network switch
- Ethernet ports
24
- Weight
5.88 kg
- Width
441 mm
- Height
44 mm
- Depth
380 mm
- Type
D-Link DGS-3630-28PC/SI/E 28-Port Layer
- Factory colour
Black
Grey
- No. of USB A 2.0 ports
1 x
- Power supply (details)
100 - 240 V
- Safety
802.1x RADIUS
SNMP
SNMPv3
SSH
SSL/TLS
- UKCA
yes
- Operating temperature (T-T)
-5 - 50 °C
- Power over Ethernet plus (PoE+) ports quantity
24
- Combo SFP ports quantity
4
- Basic switching RJ-45 Ethernet ports quantity
20
- Total Power over Ethernet (PoE) budget
370 W
- Packet buffer memory
4 MB
- Number of static routes
512
- Virtual stacking (units)
32
- Physical stacking (units)
9
- Storage relative humidity (H-H)
5 - 95 %
- Auto-negotiation
yes
- Switching capacity
128 Gbit/s
- Loop protection
yes
- BPDU filtering/protection
yes
- IP-MAC-Port binding
yes
- Jumbo frames
12000
- Power over Ethernet (PoE) power per port
30 W
- Pallet gross width
120 cm
- Pallet gross length
110 cm
- Shipping (inner) case width
36.2 cm
- Shipping (inner) case length
57.9 cm
- Shipping (inner) case height
57.2 cm
- Shipping (inner) case gross weight
18 kg
- Products per shipping (inner) case
2 Stück(e)
- Shipping (inner) case net weight
12.9 kg
- SFP+ module slots quantity
4
- Flow control support
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Port mirroring
yes
- Link aggregation
yes
- Stackable
yes
- Jumbo frames support
yes
- Redundant power supply (RPS) support
yes
- Multicast support
yes
- Static route
yes
- Web-based management
yes
- Store-and-forward
yes
- Access Control List (ACL)
yes
- IP routing
yes
- Pallet gross weight (air)
342.4 kg
- Master (outer) cases per pallet (air)
18 Stück(e)
- Products per pallet (air)
36 Stück(e)
- Pallet height (air)
185.1 cm
- Pallet gross weight (sea)
342.4 kg
- Master (outer) cases per pallet (sea)
18 Stück(e)
- Products per pallet (sea)
36 Stück(e)
- Pallet height (sea)
185.1 cm
- Rack mounting
yes
- Full duplex
yes
- MAC address table
68000 Eintragungen
- SSH/SSL support
yes
- IGMP snooping
yes
- Number of VLANs
4000
- Head-of-line (HOL) blocking
yes
- Operating relative humidity (H-H)
10 - 95 %
- VLAN support
yes
- Routing entries
16000
- 10G support
yes
- Storage temperature (T-T)
-40 - 70 °C
- Forwarding rate
95.24 Mpps
- Built-in processor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3798634 D-Link DGS-3630-28PC/SI/E D-Link DGS-3630-28PC/SI/E 28-Port Layer Network switch


